Panasonic, ELLCTV Shielded Wire-wound SMD Inductor with a Metal Composite Core, 100 μH ±20% Wire-Wound 1.2A Idc
- RS-stocknr.:
- 573-965
- Fabrikantnummer:
- ELLCTV101M
- Fabrikant:
- Panasonic
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 573-965
- Fabrikantnummer:
- ELLCTV101M
- Fabrikant:
- Panasonic
Specificaties
Datasheets
Wetgeving en conformiteit
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Panasonic | |
| Inductance | 100 μH | |
| Maximum DC Current | 1.2A | |
| Length | 12mm | |
| Depth | 12mm | |
| Height | 4.5mm | |
| Dimensions | 12 x 12 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 150mΩ | |
| Series | ELLCTV | |
| Core Material | Metal Composite | |
| Maximum Operating Temperature | +105°C | |
| Inductor Construction | Wire-Wound | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Inductance 100 μH | ||
Maximum DC Current 1.2A | ||
Length 12mm | ||
Depth 12mm | ||
Height 4.5mm | ||
Dimensions 12 x 12 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 150mΩ | ||
Series ELLCTV | ||
Core Material Metal Composite | ||
Maximum Operating Temperature +105°C | ||
Inductor Construction Wire-Wound | ||
Gerelateerde Links
- Panasonic, ELLCTV Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 2.7A Idc
- Panasonic, ELLATP, ELLATP Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1.2A Idc
- TDK, LTF5022 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 1.2A Idc
- Panasonic, ETQP5M Wire-wound SMD Inductor with a Metal Composite Core, 2.5 μH ±20% Wire-Wound 18.1A Idc
- Panasonic, ETQP5M, PCC-M Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Wire-Wound 8.5A Idc
- Toko, DG6045C, DG6045C Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 3.1A Idc
- Toko, D63CB, D63CB Shielded Wire-wound SMD Inductor 3.3 μH ±20% Wire-Wound 2.99A Idc
- Vishay, IHLP, 1616 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% Shielded 1.7A Idc
