WAGO 773 Series Junction Box Connector, 4-Way, 24A, 18 → 14 AWG Wire, Push In Termination
- RS-stocknr.:
- 279-3991
- Artikelnummer Distrelec:
- 136-51-041
- Fabrikantnummer:
- 773-494
- Fabrikant:
- WAGO
Subtotaal (1 doos van 100 eenheden)*
€ 58,94
(excl. BTW)
€ 71,32
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 58,94 | € 0,589 |
*prijsindicatie
- RS-stocknr.:
- 279-3991
- Artikelnummer Distrelec:
- 136-51-041
- Fabrikantnummer:
- 773-494
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Number of Ways | 4 | |
| Current Rating | 24A | |
| Wire Size | 18 → 14 AWG | |
| Termination Method | Push In | |
| Series | 773 | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Number of Ways 4 | ||
Current Rating 24A | ||
Wire Size 18 → 14 AWG | ||
Termination Method Push In | ||
Series 773 | ||
- Land van herkomst:
- CN
The WAGO push wire connector for junction boxes for solid and stranded conductors. It has maximum cross section 2.5 mm² and 4-conductor including light grey housing.
Automatically destroys the oxide film during clamping
Prevents fresh oxidation at the clamping point
Provides long term protection against corrosion
Prevents fresh oxidation at the clamping point
Provides long term protection against corrosion
Gerelateerde Links
- WAGO 773 Series Junction Box Connector, 4-Way, 24A, 18 → 14 AWG Wire, Push In Termination
- WAGO 773 Series Junction Box Connector, 6-Way, 24A, 18 → 14 AWG Wire, Push In Termination
- WAGO 773 Series Junction Box Connector, 2-Way, 24A, 18 → 14 AWG Wire, Push In Termination
- WAGO 773 Series Junction Box Connector, 8-Way, 24A, 18 → 14 AWG Wire, Push In Termination
- WAGO 773 PUSH WIRE Series Junction Box Connector, 4-Way, 24A, 18 → 12 AWG, 16 → 12 AWG Wire, Push In
- WAGO 773 PUSH WIRE Series Junction Box Connector, 2-Way, 24A, 18 → 12 AWG, 16 → 12 AWG Wire, Push In
- WAGO 773 PUSH WIRE Series Junction Box Connector, 8-Way, 24A, 18 → 12 AWG, 16 → 12 AWG Wire, Push In
- WAGO 773 PUSH WIRE Series Junction Box Connector, 6-Way, 24A, 18 → 12 AWG, 16 → 12 AWG Wire, Push In