JM CONCEPT Terminal Block, 8-Way, 50mA, 14 AWG Wire, Screw Terminal Termination
- RS-stocknr.:
- 266-3031
- Fabrikantnummer:
- BL09NRV
- Fabrikant:
- JM CONCEPT
Subtotaal (1 eenheid)*
€ 254,15
(excl. BTW)
€ 307,52
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 254,15 |
*prijsindicatie
- RS-stocknr.:
- 266-3031
- Fabrikantnummer:
- BL09NRV
- Fabrikant:
- JM CONCEPT
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
| Merk | JM CONCEPT | |
| Number of Ways | 8 | |
| Current Rating | 50mA | |
| Wire Size | 14 AWG | |
| Termination Method | Screw Terminal | |
| Mounting Type | DIN Rail Mount | |
| Material | Polyamide | |
| Voltage Rating | 1.2 kV | |
| Wire Protection | No | |
| Gender | Socket | |
| Alles selecteren | ||
|---|---|---|
Merk JM CONCEPT | ||
Number of Ways 8 | ||
Current Rating 50mA | ||
Wire Size 14 AWG | ||
Termination Method Screw Terminal | ||
Mounting Type DIN Rail Mount | ||
Material Polyamide | ||
Voltage Rating 1.2 kV | ||
Wire Protection No | ||
Gender Socket | ||
- Land van herkomst:
- FR
The JM Concept baseline is equipped with golden double layer contact with screw terminal blocks. This terminal block having 4 slots with 1 digital interface
slot. This device is used for analogue input or output interface or TOR input.
slot. This device is used for analogue input or output interface or TOR input.
Multi slots
Wired connected platforms
Wired connected platforms
Gerelateerde Links
- JM CONCEPT Terminal Block, 9-Way, 50mA, 14 AWG Wire, Screw Terminal Termination
- JM CONCEPT Terminal Block, 8-Way, 50mA, 14 AWG Wire, Screw Terminal Termination
- JM CONCEPT Terminal Block, 4-Way, 50mA, 14 AWG Wire, Screw Terminal Termination
- JM CONCEPT Terminal Block, 2-Way, 50mA, 14 AWG Wire, Screw Terminal Termination
- JM CONCEPT Terminal Block, 5-Way, 50mA, 14 AWG Wire, Screw Terminal Termination
- JM CONCEPT Terminal Block, 1-Way, 50mA, 14 AWG Wire, Screw Terminal Termination
- Phoenix Contact AKG Series Terminal Block, 76A, 14 → 6 AWG Wire, Screw Termination
- RS PRO Non-Fused Terminal Block, 12-Way, 24A, 14 AWG Wire, Screw Termination