Phoenix Contact PTI Series PTI 4-L/N Terminal Block
- RS-stocknr.:
- 209-1742
- Fabrikantnummer:
- 3214051
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 130,35
(excl. BTW)
€ 157,70
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 2,607 | € 130,35 |
*prijsindicatie
- RS-stocknr.:
- 209-1742
- Fabrikantnummer:
- 3214051
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Series | PTI | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Series PTI | ||
- Land van herkomst:
- PL
The Phoenix Contact installation level terminal block with push in connection and cross section of 0.2 to 6 mm². It is made up of the PA material and grey in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact PTI Series PTI 2,5-L/N Non-Fused Terminal Block, 4-Way, 24A, 26 → 12 AWG Wire, Push In
- Phoenix Contact PTI Series PTI 2,5-L/L Non-Fused Terminal Block, 4-Way, 24A, 26 → 12 AWG Wire, Push In
- Phoenix Contact PTI Series PTI 2,5-L/TG Terminal Block, 4-Way, 24A, 26 → 12 AWG Wire, Push In Termination
- Phoenix Contact PTI Series PTI 2,5-L/LTB Non-Fused Terminal Block, 4-Way, 24A, 26 → 12 AWG Wire, Push In
- Phoenix Contact PTI Series PTI 16/S BU Terminal Block
- Phoenix Contact PTI Series PTI 2,5-L Non-Fused Terminal Block, 2-Way, 24A, 26 → 12 AWG Wire, Push In Termination
- Phoenix Contact PTI Series PTI 2,5-L/LT Non-Fused Terminal Block, 3-Way, 24A, 26 → 12 AWG Wire, Push In
- Phoenix Contact PTI Series PTI 2,5 Non-Fused Terminal Block, 2-Way, 24A, 26 → 12 AWG Wire, Push In Termination