RS PRO Stainless Steel Spring Plunger, 9mm Long
- RS-stocknr.:
- 284-5469
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 10 eenheden)*
€ 17,06
(excl. BTW)
€ 20,64
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 210 stuk(s) vanaf 22 december 2025
- Plus verzending 620 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 1,706 | € 17,06 |
*prijsindicatie
- RS-stocknr.:
- 284-5469
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Type | Spring Plunger | |
| Body Material | Stainless Steel | |
| Length | 9mm | |
| Ball Diameter | 6.35mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Type Spring Plunger | ||
Body Material Stainless Steel | ||
Length 9mm | ||
Ball Diameter 6.35mm | ||
- Land van herkomst:
- CN
RS PRO Index Plunger
Introducing the range of RS PRO Index Plungers, the premium solution for indexing and positioning needs in a wide range of applications. Engineered from stainless steel or a acetal body variation, this spring plunger offers exceptional strength and performance, making it perfect for heavy-duty applications. The plunger is compatible with a wide range of set ups making it perfect for use in a range of applications for precise and reliable indexing.
Features and Benefits:
This RS PRO Index Plunger is ideal for a wide range of locating, positioning, and indexing tasks, making it a versatile tool for various industrial needs
With a stainless steel body or acetal body option, stainless steel spring and ball, these spring plungers offer exceptional durability, and are designed for prolonged use and providing precise and reliable indexing, even in heavy-duty applications
The standardised M10x1 thread and steel spring make installation quick and straightforward, ensuring a secure fit and reliable performance wherever its needed
The press-fit design means that the plunger can be quickly and easily installed, saving on time and effort during the assembly process and ensuring secure positioning for reliable and safe operation
With a stainless steel body or acetal body option, stainless steel spring and ball, these spring plungers offer exceptional durability, and are designed for prolonged use and providing precise and reliable indexing, even in heavy-duty applications
The standardised M10x1 thread and steel spring make installation quick and straightforward, ensuring a secure fit and reliable performance wherever its needed
The press-fit design means that the plunger can be quickly and easily installed, saving on time and effort during the assembly process and ensuring secure positioning for reliable and safe operation
Applications:
Index plungers, also known as spring plungers, are essential components that are utilised for precise positioning and locking in machinery and fixtures across a range of environments. With different variations, from pull, push, lock out and non lock out types, these components ensure accurate alignment and are able to hold workpieces securely during manufacturing processes, making them indispensable in various industries because of their versatility and reliability. The construction is usually comprised of a body, plunger pin, spring and knob or handle for manual retraction, the simple operation and durable construction offer a solution for precise control over component positioning, enhancing safety and efficiency in mechanical systems.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Gerelateerde Links
- Ganter Stainless Steel Ball & Spring Plunger, 9mm Long
- RS PRO Stainless Steel Spring Plunger, 4mm Long
- RS PRO Stainless Steel Spring Plunger, 6mm Long
- RS PRO Stainless Steel Spring Plunger, 7mm Long
- RS PRO Stainless Steel Spring Plunger, 5mm Long
- RS PRO Stainless Steel Spring Plunger, 13mm Long
- RS PRO Stainless Steel Spring Plunger, 16mm Long
- RS PRO Acetal Spring Plunger, 9mm Long