STAHLWILLE Energy Module
- RS-stocknr.:
- 720-385
- Fabrikantnummer:
- 52110220
- Fabrikant:
- STAHLWILLE
Subtotaal (1 eenheid)*
€ 804,17
(excl. BTW)
€ 973,05
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending 2 stuk(s) vanaf 30 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 804,17 |
*prijsindicatie
- RS-stocknr.:
- 720-385
- Fabrikantnummer:
- 52110220
- Fabrikant:
- STAHLWILLE
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | STAHLWILLE | |
| Product Type | Bluetooth Module | |
| Sub Type | Energy Module | |
| For Use With | Torque Wrench | |
| Alles selecteren | ||
|---|---|---|
Merk STAHLWILLE | ||
Product Type Bluetooth Module | ||
Sub Type Energy Module | ||
For Use With Torque Wrench | ||
Vrijgesteld
- Land van herkomst:
- DE
The Stahlwille Bluetooth Low Energy module is designed for seamless integration with torque wrenches, enabling wireless transmission of bolted joint data directly to your PC. This innovative module enhances efficiency and accuracy in torque applications while providing compatibility with The Stahlwille SensoMaster 4 software. With its Compact design and intuitive middleware, Bluetooth Master, the device offers a user-friendly experience for managing connections, making it an essential tool for professionals seeking reliable performance in their torque measurement tasks.
Facilitates wireless transmission of important bolted joint data
Compact dimensions allow for easy integration with existing tools
Compatible with STAHLWILLE SensoMaster 4 software for enhanced functionality
User-friendly connection management through the free Bluetooth Master middleware
Supports various torque wrenches, improving versatility in applications
Constructed for reliability, ensuring precise readings in demanding environments
Gerelateerde Links
- Wiser Energy - IP module
- Chauvin Arnoux Energy Modbus Communication Module For Use With ULYS Energy Meter
- Chauvin Arnoux Energy Ethernet Communication Module For Use With ULYS Energy Meter
- Chauvin Arnoux Energy M-Bus Communication Module For Use With ULYS Energy Meter
- STAHLWILLE, 1 in
- Microchip BM71 Xplained PRO BM71 Bluetooth Low Energy Bluetooth for BM71 Bluetooth Low Energy (BLE) Module 2.4 GHz
- MikroElektronika BLE 12 Click Bluetooth Low Energy (BLE) module Bluetooth Low Energy Add On Board for mikroBUS Socket
- STAHLWILLE, 10 mm
