TE Connectivity 326 Spade Connector, Crimp
- RS-stocknr.:
- 474-935
- Artikelnummer Distrelec:
- 304-47-312
- Fabrikantnummer:
- 326021
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 6 eenheden)*
€ 212,64
(excl. BTW)
€ 257,29
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 17 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 212,64 | € 35,44 |
*prijsindicatie
- RS-stocknr.:
- 474-935
- Artikelnummer Distrelec:
- 304-47-312
- Fabrikantnummer:
- 326021
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Standards/Approvals | 2016, EU RoHS Directive 2011/65/EU, CE marked as required by Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC | |
| Series | 326 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Standards/Approvals 2016, EU RoHS Directive 2011/65/EU, CE marked as required by Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC | ||
Series 326 | ||
- Land van herkomst:
- US
The TE Connectivity Ampower lug crimp terminal is designed for robust performance in high-demand applications. Engineered with a long barrel, the terminal ensures a secure and reliable connection for 400MCM wires, making it ideal for heavy-duty use. This component not only meets stringent compliance standards but also caters to various industrial needs with its practical design. The enhanced construction guarantees longevity and durability, allowing for seamless integration into your electrical systems. With detailed attention to quality, this terminal reflects a commitment to excellence in connectivity solutions.
Optimised for crimping with long barrel design for superior connectivity
Compliant with EU RoHS and REACH regulations ensuring environmental responsibility
Manufactured without restricted materials focusing on safety and performance
Low halogen content promoting safer operations in sensitive environments
Versatile design compatible with various MPNs enhancing flexibility in applications
Easy installation supported by comprehensive instruction sheets
Durable construction withstands demanding conditions ensuring ongoing reliability
Gerelateerde Links
- TE Connectivity Grey Female/Male Spade Connector, Crimp
- TE Connectivity FASTIN FASTON Uninsulated Spade Connector, Crimp
- TE Connectivity SMP Yellow Insulated Spade Connector, Crimp
- TE Connectivity FASTON .250 Natural Insulated Male/Male Spade Connector, Crimp
- TE Connectivity Econoseal .070 Female Spade Connector, Crimp 17 AWG to 14 AWG
- TE Connectivity Female/Male Spade Connector, Crimp, 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTIN FASTON Uninsulated Spade Connector, Crimp 18 AWG to 13 AWG
- TE Connectivity POD LOK Insulated Spade Connector, Crimp 20 AWG to 16 AWG
