RS PRO Amber Sounder Beacon, 120 → 240 V, IP65, Base Mount, 105dB at 1 Metre
- RS-stocknr.:
- 220-5024
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 319,50
(excl. BTW)
€ 386,60
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 5 stuk(s) vanaf 27 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 319,50 |
*prijsindicatie
- RS-stocknr.:
- 220-5024
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Supply Voltage | 120 → 240 V | |
| Lens Colour | Amber | |
| Mounting Style | Base Mount | |
| Current Type | AC | |
| Decibels at 1 Metre | 105dB | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Decibel | 105dB | |
| IP Rating | IP65 | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +55°C | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Supply Voltage 120 → 240 V | ||
Lens Colour Amber | ||
Mounting Style Base Mount | ||
Current Type AC | ||
Decibels at 1 Metre 105dB | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Decibel 105dB | ||
IP Rating IP65 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +55°C | ||
- Land van herkomst:
- IT
RS PRO Combined LED Beacon and Multitone Sounders
Introducing the fantastic multifunctional beacon and combined multitone sounders from RS PRO, a range of high-quality flashing beacons ideal for use in a wide range of applications requiring an energy efficient signalling solution. This range of durable steady beacons are available in red, amber, blue and green to suit your needs. The units are supplied fully assembled to enable quick and easy installation via screws in the base. These beacons feature an IP65 rating when installed, ensuring protection from water ingress both indoors and outdoors. This range of beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful steady light source to signal hazards and emergencies.
Features and Benefits
- Quick and easy installation
- Available in red, amber, blue and green
- Suitable for a range of signalling applications
- Powerful steady, fade or flashing signal light
- Sound Output Max = 105,0 dB(A) 1m
- Base mount
- Dome made from Polycarbonate plastic
- Body made from ABS plastic
- IP65 rating offering protection from water ingress
- Operating temperature range of -30°C to +50°C
- Luminous source No 6 LED
Applications
RS PRO beacons are an excellent low cost and energy efficient signalling solution ideal for use in industrial or domestic applications. They are available in a variety of sizes and colours, most commonly red, amber and green and emit a powerful flashing light that can be used to signal emergencies, on-site, hazards and even for use with conventional fire systems. Beacons are used in a variety of industrial applications to attract attention to hazardous locations were audible alarms are not as easily heard on their own:
Warehouses
Factories
Machinery
Vehicles
Walkways
Emergency exits
Fire systems
Warehouses
Factories
Machinery
Vehicles
Walkways
Emergency exits
Fire systems
Gerelateerde Links
- RS PRO Amber Sounder Beacon, 12 → 24 V, IP65, Base Mount, 105dB at 1 Metre
- RS PRO Green Sounder Beacon, 120 → 240 V, IP65, Base Mount, 105dB at 1 Metre
- RS PRO Red Sounder Beacon, 120 → 240 V, IP65, Base Mount, 105dB at 1 Metre
- RS PRO Blue Sounder Beacon, 120 → 240 V, IP65, Base Mount, 105dB at 1 Metre
- RS PRO Amber Sounder Beacon, 120 → 240 V ac, IP66, Screw/Bracket Mount, 105dB at 1 Metre
- Klaxon IS Sonos Sounder Series Amber Sounder Beacon, 24 V, IP66, Wall Mount, 105dB at 1 Metre
- RS PRO Amber Sounder Beacon, 24 Vac/Vdc, IP66, Screw/Bracket Mount, 105dB at 1 Metre
- Pfannenberg 23383634055 Series Amber Sounder Beacon, 24 V dc, IP66, Side Mounted, 105dB at 1 Metre