Klaxon PNC Series Clear Sounder Beacon, 10 → 60 V dc, IP66, Side Mount, 116dB at 1 Metre
- RS-stocknr.:
- 146-7380
- Fabrikantnummer:
- PNC-0052
- Fabrikant:
- Klaxon
Subtotaal (1 eenheid)*
€ 263,25
(excl. BTW)
€ 318,53
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 263,25 |
*prijsindicatie
- RS-stocknr.:
- 146-7380
- Fabrikantnummer:
- PNC-0052
- Fabrikant:
- Klaxon
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
| Merk | Klaxon | |
| Supply Voltage | 10 → 60 V dc | |
| Lens Colour | Clear | |
| Mounting Style | Side Mount | |
| Current Type | DC | |
| Light Effect | Flashing, Steady | |
| Sounder Type | Alarm | |
| Decibels at 1 Metre | 116dB | |
| Series | PNC | |
| Bulb Type | LED | |
| Housing Colour | Red | |
| Minimum Decibel | 110dB | |
| Maximum Decibel | 116dB | |
| Number Of Tones | 64 | |
| IP Rating | IP66 | |
| Maximum Temperature | +70°C | |
| Standards Met | EN 54-3 Type B, NF, VdS | |
| Housing Material | Polycarbonate | |
| Minimum Temperature | -25°C | |
| Alles selecteren | ||
|---|---|---|
Merk Klaxon | ||
Supply Voltage 10 → 60 V dc | ||
Lens Colour Clear | ||
Mounting Style Side Mount | ||
Current Type DC | ||
Light Effect Flashing, Steady | ||
Sounder Type Alarm | ||
Decibels at 1 Metre 116dB | ||
Series PNC | ||
Bulb Type LED | ||
Housing Colour Red | ||
Minimum Decibel 110dB | ||
Maximum Decibel 116dB | ||
Number Of Tones 64 | ||
IP Rating IP66 | ||
Maximum Temperature +70°C | ||
Standards Met EN 54-3 Type B, NF, VdS | ||
Housing Material Polycarbonate | ||
Minimum Temperature -25°C | ||
- Land van herkomst:
- GB
High output sounder beacons certified to EN54. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners avoiding the need to screw up four individual screws thus enabling faster installation and accurate seal compression for weatherproofing. The combination of a powerful sounder and high output beacon ensures a very effective audio-visual signal. 110dB and 120dB units, as well as AC variants, are also available.
Quarter turn fasteners for ease of installation
IP66 rated
Three alarm stages
Volume control for greater flexibility - 20dB
64 tones
Voltage 10-60V DC
IP66 rated
Three alarm stages
Volume control for greater flexibility - 20dB
64 tones
Voltage 10-60V DC
Gerelateerde Links
- Klaxon PNC Series Clear Sounder Beacon, 110 → 230 V ac, IP66, Side Mount, 116dB at 1 Metre
- Klaxon PNC Series Blue Sounder Beacon, 110 → 230 V ac, IP66, Side Mount, 116dB at 1 Metre
- Klaxon PNC Series Blue Sounder Beacon, 10 → 60 V dc, IP66, Side Mount, 116dB at 1 Metre
- Klaxon PNC Series Amber Sounder Beacon, 10 → 60 V dc, IP66, Side Mount, 116dB at 1 Metre
- Klaxon PNC Series Red Sounder Beacon, 10 → 60 V dc, IP66, Side Mount, 116dB at 1 Metre
- Klaxon PNC Series Clear Beacon, 10 → 60 V, IP66, Fixed Mount, 116dB at 1 Metre
- Klaxon PNC Series Clear Sounder Beacon, 10 → 60 V dc, IP66, Side Mount, 120dB at 1 Metre
- Klaxon PNC Series Clear Sounder Beacon, 10 → 60 V dc, IP66, Side Mount, 113dB at 1 Metre