AUER Signal ECO70 Series Series Buzzer Beacon, 24 V ac/dc, IP66, Any, 100dB at 1 Metre
- RS-stocknr.:
- 617-757
- Fabrikantnummer:
- 900510405
- Fabrikant:
- AUER Signal
Subtotaal (1 eenheid)*
€ 63,79
(excl. BTW)
€ 77,19
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 9 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 63,79 |
*prijsindicatie
- RS-stocknr.:
- 617-757
- Fabrikantnummer:
- 900510405
- Fabrikant:
- AUER Signal
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | AUER Signal | |
| Supply Voltage | 24 V ac/dc | |
| Mounting Style | Any | |
| Current Type | AC/DC | |
| Decibels at 1 Metre | 100dB | |
| Series | ECO70 Series | |
| IP Rating | IP66 | |
| Alles selecteren | ||
|---|---|---|
Merk AUER Signal | ||
Supply Voltage 24 V ac/dc | ||
Mounting Style Any | ||
Current Type AC/DC | ||
Decibels at 1 Metre 100dB | ||
Series ECO70 Series | ||
IP Rating IP66 | ||
- Land van herkomst:
- AT
The AUER Signal XDM piezo buzzer module redefines audible signaling with its high-performance capabilities designed for versatile applications. Crafted to deliver a steady tone that can be adjusted, this module operates efficiently across a broad voltage range, ensuring reliability in various environments. Ideal for industrial settings, it combines impressive sound output with adaptability, making it suitable for diverse communication requirements. Its compact design ensures easy integration, while the robust construction promises a long operational life.
Delivers a powerful volume of up to 100 dB, ensuring clear auditory signaling
Operates effectively within a voltage range compatible with both AC and DC systems
Incorporates adjustable tone settings, allowing for customizable alert signals
Designed for seamless integration into existing systems with straightforward connection technology
Exhibits excellent resilience in challenging environments, ensuring dependable performance
Operates effectively within a voltage range compatible with both AC and DC systems
Incorporates adjustable tone settings, allowing for customizable alert signals
Designed for seamless integration into existing systems with straightforward connection technology
Exhibits excellent resilience in challenging environments, ensuring dependable performance
Gerelateerde Links
- AUER Signal ECO70 Series Series Buzzer Beacon, 120 V ac, IP66, Any, 100dB at 1 Metre
- AUER Signal ECO70 Series Series Buzzer Beacon, 240 V ac, IP66, Any, 100dB at 1 Metre
- AUER Signal ECO60 Series Series Buzzer Beacon, 240 V ac, IP66, Any, 90dB at 1 Metre
- AUER Signal ECO40 Series Series Buzzer Beacon, 120 V ac, IP66, Any, 80dB at 1 Metre
- AUER Signal BU1 Series Series Buzzer Beacon, 24 V dc, IP66, Any, 108dB at 1 Metre
- AUER Signal ECO40 Series Series Buzzer Beacon, 240 V ac, IP66, Any, 80dB at 1 Metre
- AUER Signal ECO60 Series Series Buzzer Beacon, 120 V ac, IP66, Any, 90dB at 1 Metre
- AUER Signal BU1 Series Series Buzzer Beacon, 12 V dc, IP66, Any, 108dB at 1 Metre
