Clifford & Snell YL80 Series Green Sounder Beacon, 24 V dc, IP66, Wall Mount, 116dB at 1 Metre
- RS-stocknr.:
- 104-114
- Fabrikantnummer:
- YL80/DL/G/RF/WR
- Fabrikant:
- Clifford & Snell
Subtotaal (1 eenheid)*
€ 333,50
(excl. BTW)
€ 403,54
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 333,50 |
*prijsindicatie
- RS-stocknr.:
- 104-114
- Fabrikantnummer:
- YL80/DL/G/RF/WR
- Fabrikant:
- Clifford & Snell
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
| Merk | Clifford & Snell | |
| Supply Voltage | 24 V dc | |
| Lens Colour | Green | |
| Mounting Style | Wall Mount | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Decibels at 1 Metre | 116dB | |
| Series | YL80 | |
| IP Rating | IP66 | |
| Alles selecteren | ||
|---|---|---|
Merk Clifford & Snell | ||
Supply Voltage 24 V dc | ||
Lens Colour Green | ||
Mounting Style Wall Mount | ||
Current Type AC | ||
Light Effect Flashing | ||
Decibels at 1 Metre 116dB | ||
Series YL80 | ||
IP Rating IP66 | ||
- Land van herkomst:
- GB
The Moflash Signalling Ltd Multi purpose audible and visual signalling device designed for use in fire, industrial and marine applications. It features an independently selectable second stage and a maximum sound output of 116 dB(A) at 1 meter. With beacon options include high brightness LED and 5 Joule Xenon.
IP66 rated as standard
Flame retardant ABS enclosure
Stainless steel fixings
2 stage alarm
Flame retardant ABS enclosure
Stainless steel fixings
2 stage alarm
Gerelateerde Links
- Clifford & Snell YL80 Series Opal Sounder Beacon, 24 V dc, IP66, Wall Mount, 116dB at 1 Metre
- Clifford & Snell YL80 Series Red Sounder Beacon, 24 V dc, IP66, Wall Mount, 116dB at 1 Metre
- Clifford & Snell YL80 Series Amber Sounder Beacon, 24 V dc, IP66, Wall Mount, 116dB at 1 Metre
- Clifford & Snell YL80 Series Blue Sounder Beacon, 24 V dc, IP66, Wall Mount, 116dB at 1 Metre
- Clifford & Snell YL80 Series Clear Sounder Beacon, 24 V dc, IP66, Wall Mount, 116dB at 1 Metre
- Clifford & Snell YL80 Series Yellow Sounder Beacon, 24 V dc, IP66, Wall Mount, 116dB at 1 Metre
- Clifford & Snell YL80 Series Magenta Sounder Beacon, 24 V dc, IP66, Wall Mount, 116dB at 1 Metre
- Clifford & Snell YL80 Hi Vis Series Amber Sounder Beacon, 24 V dc, IP66, Wall Mount, 116dB at 1 Metre