Clifford & Snell YL40 Series Magenta Sounder Beacon, 24 V dc, IP65, Wall Mount, 108dB at 1 Metre
- RS-stocknr.:
- 104-090
- Fabrikantnummer:
- YL40/DL/M/25/WN/WR(2)
- Fabrikant:
- Clifford & Snell
Subtotaal (1 eenheid)*
€ 139,66
(excl. BTW)
€ 168,99
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 139,66 |
*prijsindicatie
- RS-stocknr.:
- 104-090
- Fabrikantnummer:
- YL40/DL/M/25/WN/WR(2)
- Fabrikant:
- Clifford & Snell
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
| Merk | Clifford & Snell | |
| Supply Voltage | 24 V dc | |
| Lens Colour | Magenta | |
| Mounting Style | Wall Mount | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Decibels at 1 Metre | 108dB | |
| Series | YL40 | |
| IP Rating | IP65 | |
| Alles selecteren | ||
|---|---|---|
Merk Clifford & Snell | ||
Supply Voltage 24 V dc | ||
Lens Colour Magenta | ||
Mounting Style Wall Mount | ||
Current Type AC | ||
Light Effect Flashing | ||
Decibels at 1 Metre 108dB | ||
Series YL40 | ||
IP Rating IP65 | ||
- Land van herkomst:
- GB
The Moflash Signalling Ltd Multi Purpose Audible and visual signalling device designed for use in fire, commercial, light industrial and marine applications. This audible and visual signalling device is robust, reliable and simple to install.
2 stage alarm
Low current consumption
IP65 rated as standard
Stainless steel fixings
Independently selectable second stage
Flame retardant ABS enclosure
Low current consumption
IP65 rated as standard
Stainless steel fixings
Independently selectable second stage
Flame retardant ABS enclosure
Gerelateerde Links
- Clifford & Snell YL40 Series Magenta Sounder Beacon, 24 V dc, IP65, Wall Mount, 108dB at 1 Metre
- Clifford & Snell YL40 Series Yellow Sounder Beacon, 24 V dc, IP65, Wall Mount, 108dB at 1 Metre
- Clifford & Snell YL40 Series Opal Sounder Beacon, 24 V dc, IP65, Wall Mount, 108dB at 1 Metre
- Clifford & Snell YL40 Series Blue Sounder Beacon, 24 V dc, IP65, Wall Mount, 108dB at 1 Metre
- Clifford & Snell YL40 Series Red Sounder Beacon, 24 V dc, IP65, Wall Mount, 108dB at 1 Metre
- Clifford & Snell YL40 Series Green Sounder Beacon, 24 V dc, IP65, Wall Mount, 108dB at 1 Metre
- Clifford & Snell YL40 Series Amber Sounder Beacon, 24 V dc, IP65, Wall Mount, 108dB at 1 Metre
- Clifford & Snell YL40 Series Clear Sounder Beacon, 24 V dc, IP65, Wall Mount, 108dB at 1 Metre