Clifford & Snell YL80 Super Hi Vis Series Amber Sounder Beacon, 24 V dc, IP66, Wall Mount, 120dB at 1 Metre
- RS-stocknr.:
- 104-043
- Fabrikantnummer:
- YL80/DL/A/RF/HV/SU/WR
- Fabrikant:
- Clifford & Snell
Subtotaal (1 eenheid)*
€ 340,91
(excl. BTW)
€ 412,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 340,91 |
*prijsindicatie
- RS-stocknr.:
- 104-043
- Fabrikantnummer:
- YL80/DL/A/RF/HV/SU/WR
- Fabrikant:
- Clifford & Snell
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
| Merk | Clifford & Snell | |
| Supply Voltage | 24 V dc | |
| Lens Colour | Amber | |
| Mounting Style | Wall Mount | |
| Current Type | AC, DC | |
| Light Effect | Flashing | |
| Decibels at 1 Metre | 120dB | |
| Series | YL80 Super Hi Vis | |
| IP Rating | IP66 | |
| Alles selecteren | ||
|---|---|---|
Merk Clifford & Snell | ||
Supply Voltage 24 V dc | ||
Lens Colour Amber | ||
Mounting Style Wall Mount | ||
Current Type AC, DC | ||
Light Effect Flashing | ||
Decibels at 1 Metre 120dB | ||
Series YL80 Super Hi Vis | ||
IP Rating IP66 | ||
- Land van herkomst:
- GB
The Moflash Signalling Ltd Multi purpose audible and visual signalling device is designed for use in fire, industrial and marine applications with high ambient background noise. It features a maximum sound output of 120 dB(A) at 1 meter and an independently selectable second stage option.
2 stage alarm
Stainless steel fixings
IP66 rated as standard
High brightness LED beacon
Flame retardant ABS enclosure
Stainless steel fixings
IP66 rated as standard
High brightness LED beacon
Flame retardant ABS enclosure
Gerelateerde Links
- Clifford & Snell YL80 Super Series Amber Sounder Beacon, 24 V dc, IP66, Wall Mount, 120dB at 1 Metre
- Clifford & Snell YL80 Super Hi Vis Series Red Sounder Beacon, 24 V dc, IP66, Wall Mount, 120dB at 1 Metre
- Clifford & Snell YL80 Super Hi Vis Series Opal Sounder Beacon, 24 V dc, IP66, Wall Mount, 120dB at 1 Metre
- Clifford & Snell YL80 Super Hi Vis Series Green Sounder Beacon, 24 V dc, IP66, Wall Mount, 120dB at 1 Metre
- Clifford & Snell YL80 Super Hi Vis Series Blue Sounder Beacon, 24 V dc, IP66, Wall Mount, 120dB at 1 Metre
- Clifford & Snell YL80 Super Hi Vis Series Magenta Sounder Beacon, 24 V dc, IP66, Wall Mount, 120dB at 1 Metre
- Clifford & Snell YL80 Super Hi Vis Series Clear Sounder Beacon, 24 V dc, IP66, Wall Mount, 120dB at 1 Metre
- Clifford & Snell YL80 Super Hi Vis Series Yellow Sounder Beacon, 24 V dc, IP66, Wall Mount, 120dB at 1 Metre