Clifford & Snell YL50 Hi Vis Series Blue Sounder Beacon, 24 V dc, IP66, Wall Mount, 112dB at 1 Metre
- RS-stocknr.:
- 104-027
- Fabrikantnummer:
- YL50/DL/B/25/RF/HV/WR(2)
- Fabrikant:
- Clifford & Snell
Subtotaal (1 eenheid)*
€ 213,44
(excl. BTW)
€ 258,26
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 213,44 |
*prijsindicatie
- RS-stocknr.:
- 104-027
- Fabrikantnummer:
- YL50/DL/B/25/RF/HV/WR(2)
- Fabrikant:
- Clifford & Snell
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
| Merk | Clifford & Snell | |
| Supply Voltage | 24 V dc | |
| Lens Colour | Blue | |
| Mounting Style | Wall Mount | |
| Current Type | AC, DC | |
| Light Effect | Flashing | |
| Decibels at 1 Metre | 112dB | |
| Series | YL50 Hi Vis | |
| IP Rating | IP66 | |
| Alles selecteren | ||
|---|---|---|
Merk Clifford & Snell | ||
Supply Voltage 24 V dc | ||
Lens Colour Blue | ||
Mounting Style Wall Mount | ||
Current Type AC, DC | ||
Light Effect Flashing | ||
Decibels at 1 Metre 112dB | ||
Series YL50 Hi Vis | ||
IP Rating IP66 | ||
- Land van herkomst:
- GB
The Moflash Signalling Ltd Multi purpose audible and visual signalling device designed for use in fire, commercial, industrial and marine applications. This multi purpose audible and visual signalling device features a maximum sound output of 112 dB(A) at 1 meter and includes an independently selectable second stage option.
2 stage alarm
Stainless steel fixings
IP66 rated as standard
High brightness LED beacon
Low current consumption
Flame retardant ABS enclosure
Stainless steel fixings
IP66 rated as standard
High brightness LED beacon
Low current consumption
Flame retardant ABS enclosure
Gerelateerde Links
- Clifford & Snell YL50 Hi Vis Series Magenta Sounder Beacon, 24 V dc, IP66, Wall Mount, 112dB at 1 Metre
- Clifford & Snell YL50 Hi Vis Series Amber Sounder Beacon, 24 V dc, IP66, Wall Mount, 112dB at 1 Metre
- Clifford & Snell YL50 Hi Vis Series Red Sounder Beacon, 24 V dc, IP66, Wall Mount, 112dB at 1 Metre
- Clifford & Snell YL50 Hi Vis Series Green Sounder Beacon, 24 V dc, IP66, Wall Mount, 112dB at 1 Metre
- Clifford & Snell YL50 Hi Vis Series Opal Sounder Beacon, 24 V dc, IP66, Wall Mount, 112dB at 1 Metre
- Clifford & Snell YL50 Hi Vis Series Yellow Sounder Beacon, 24 V dc, IP66, Wall Mount, 112dB at 1 Metre
- Clifford & Snell YL50 Hi Vis Series Clear Sounder Beacon, 24 V dc, IP66, Wall Mount, 112dB at 1 Metre
- Clifford & Snell YL50 Hi Vis Series Blue Sounder Beacon, 24 V dc, IP66, Wall Mount, 112dB at 1 Metre