Castle 01GA241S Sound Level Meter, 28dB to 140dB, 20kHz max with RS Calibration
- RS-stocknr.:
- 204-1619
- Fabrikantnummer:
- 01GA241S
- Fabrikant:
- Castle
Subtotaal (1 eenheid)*
€ 1.603,36
(excl. BTW)
€ 1.940,07
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.603,36 |
*prijsindicatie
- RS-stocknr.:
- 204-1619
- Fabrikantnummer:
- 01GA241S
- Fabrikant:
- Castle
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Castle | |
| Maximum Sound Level | 140dB | |
| Minimum Sound Level | 28dB | |
| Resolution | 0.1 dB | |
| DOSE Measurement | Yes | |
| Calibrated | RSCAL | |
| Maximum Frequency | 20kHz | |
| Model Number p | 01GA241S | |
| Alles selecteren | ||
|---|---|---|
Merk Castle | ||
Maximum Sound Level 140dB | ||
Minimum Sound Level 28dB | ||
Resolution 0.1 dB | ||
DOSE Measurement Yes | ||
Calibrated RSCAL | ||
Maximum Frequency 20kHz | ||
Model Number p 01GA241S | ||
- Land van herkomst:
- GB
dBAir Class 2 Noise at Work Sound Level Meter
Fully compliant with European and International standards, the dBAir range of products are Wi-Fi enabled with FREE cloud-based software for data storage, analysis and retrieval. The instruments come in several varieties dedicated to certain applications such as Noise at Work risk assessments, Environmental monitoring and noise analysis tasks.
In-built Wi-Fi for data download to www.TheCastleCloud.com
Direct csv file download
32GB memory
Voice Memos
Dual Measurements
Smart timers
Automatic calibration with dBCal Calibrator
A, C or Z Frequency Weighting
Slow, Fast or Impulse Time Weighting
Battery 4xAA approx. 7 hours
Direct csv file download
32GB memory
Voice Memos
Dual Measurements
Smart timers
Automatic calibration with dBCal Calibrator
A, C or Z Frequency Weighting
Slow, Fast or Impulse Time Weighting
Battery 4xAA approx. 7 hours
The dBAir SEO is a Class 2 data-logging sound level meter for Health and Safety Professionals, Consultants, and Engineers. The dBAir will assess to the Control of Noise at Work Regulations 2005, and International Codes of Practice.
Multiple Parameters
Dual Measurements
Hearing Protector Calculator with in-built database
Personal Exposure Parameters
Dual Measurements
Hearing Protector Calculator with in-built database
Personal Exposure Parameters
Gerelateerde Links
- Castle 01GA241SO Sound Level Meter, 28dB to 140dB, 20kHz max with RS Calibration
- Castle Datalogging Sound Level Meter, 35dB to 140dB, 20kHz max with RS Calibration
- Castle Datalogging Sound Level Meter, 67dB to 140dB, 20kHz max with RS Calibration
- Castle Sonus GA116i Class 1 Sound Level Meter, 35dB to 140dB, 20kHz max with RS Calibration
- Castle dBAir GA141SEO Class1 Datalogging Sound Level Meter, 25dB to 140dB, 20kHz max with RS Calibration
- Castle Sonik GA142SE Class 1 Datalogging Sound Level Meter, 25dB to 140dB, 20kHz max with RS Calibration
- Castle Sonik GA142S Class 1 Datalogging Sound Level Meter, 25dB to 140dB, 20kHz max with RS Calibration
- Castle dBAir GA141SO Class 1 Datalogging Sound Level Meter, 25dB to 140dB, 20kHz max with RS Calibration
