Festo 12 V dc Solenoid Valve Coil

Subtotaal (1 eenheid)*

€ 16,54

(excl. BTW)

€ 20,01

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 8 stuk(s) vanaf 26 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 16,54

*prijsindicatie

RS-stocknr.:
202-3605
Fabrikantnummer:
MSFG-12-OD
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Supply Voltage

12 V dc

Land van herkomst:
DE

Festo Replacement Solenoid Valve Coil, 55g Weight, Copper Material Winding - MSFG-12-OD


Is your hydraulic valve losing its spark? Keep power flowing with this replacement solenoid valve coil from Festo. It powers on and off to control the valve, taking the hassle out of managing pneumatic connections. Don't worry about long system downtime during installation, as the coil's three-pin connector plugs into industry-standard sockets for convenience. A voltage fluctuation tolerance of ±10% means it remains reliable even with unstable power supplies. Thanks to its quick 10ms minimum pickup time, you can be sure of fast and reliable performance.

Features & Benefits


• IP65 rating indicates full protection against heavy dust and low-pressure water jets, so it won't buckle under tough industrial conditions
• Supplied with a knurled nut for secure mounting
• Low power consumption of 4.1W to cut down on energy usage
• Durable plastic housing provides effective impact resistance

Applications


• Fluid management
• Manufacturing industry
• Warehouses

What kind of input voltage do I need for this solenoid valve coil?


This coil uses a 12V DC supply voltage, so it fits right in with standard power sources.

Gerelateerde Links