Festo Series VACF 24 V Solenoid Valve Coil
- RS-stocknr.:
- 650-896
- Fabrikantnummer:
- VACF-B-R3-1RAL
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 16,20
(excl. BTW)
€ 19,60
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 16,20 |
*prijsindicatie
- RS-stocknr.:
- 650-896
- Fabrikantnummer:
- VACF-B-R3-1RAL
- Fabrikant:
- Festo
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Supply Voltage | 24 V | |
| For Use With | Valve And Valve Terminals | |
| Series | VACF | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Supply Voltage 24 V | ||
For Use With Valve And Valve Terminals | ||
Series VACF | ||
- Land van herkomst:
- CN
The Festo solenoid coil is expertly designed for electric actuation, providing reliable performance in diverse applications. This versatile component operates efficiently across a temperature range of -20 °C to 60 °C, ensuring optimal functionality. With a robust degree of protection rated at IP65, it is well-equipped to withstand challenging environmental conditions. The coil features a corrosion resistance class of CRC 2, making it suitable for moderate corrosion stress environments. Easy to integrate, it includes a standard M12x1, A-coded connector system, ensuring a secure and dependable electrical connection. Whether installed in industrial machinery or automation systems, this solenoid coil promises high reliability and durability, making it an excellent choice for your operational needs.
RoHS compliant materials promote environmental sustainability
Nominal current reduction to 50 mA after 70 ms optimizes energy consumption
Max cable length of 30 m provides flexibility in installation
Material construction of steel copper and thermoplastic offers durability
Nominal current reduction to 50 mA after 70 ms optimizes energy consumption
Max cable length of 30 m provides flexibility in installation
Material construction of steel copper and thermoplastic offers durability
Gerelateerde Links
- Festo Series VACF 24 V Solenoid Valve Coil
- Festo Series VACF 24 V ac Solenoid Valve Coil
- Festo Series VACF 24 V dc Solenoid Valve Coil
- Festo Series VACS 24 V Solenoid Valve Coil
- Festo Series VACF Solenoid Valve Coil
- Festo Series VACF 12 V dc Solenoid Valve Coil
- Festo Series VACF 230/240 V ac Solenoid Valve Coil
- Festo 24 V dc Solenoid Valve Coil
