Festo Series VACS 24 V Solenoid Valve Coil
- RS-stocknr.:
- 351-330
- Fabrikantnummer:
- VACS-C-R8-1L
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 11,76
(excl. BTW)
€ 14,23
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 11,76 |
*prijsindicatie
- RS-stocknr.:
- 351-330
- Fabrikantnummer:
- VACS-C-R8-1L
- Fabrikant:
- Festo
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Supply Voltage | 24 V | |
| For Use With | Valves | |
| Series | VACS | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Supply Voltage 24 V | ||
For Use With Valves | ||
Series VACS | ||
- Land van herkomst:
- CN
The Festo Solenoid Coil is designed for precision and reliability in electric actuation applications. Perfect for various mounting positions, it complies with IEC standards, ensuring safety and performance. With a high duty cycle and enhanced insulation materials, this solenoid coil operates efficiently within a temperature range of -20 °C to 50 °C. Built to withstand moderate corrosion, it is well-suited for diverse industrial environments. The product boasts a robust construction, featuring RoHS-compliant materials, making it an eco-friendly choice for your automation needs. Plus, its weight of just 32.5 g ensures easy installation and optimal integration into existing systems, while the LED signal display keeps you informed about its operational status.
Electric actuation for precise control
Various mounting positions allow versatility
Conforms to strict IEC standards for safety
LED display provides real-time status monitoring
Durable insulation materials ensure long-lasting performance
Designed to operate in temperatures ranging from -20 °C to 50 °C
Lightweight construction simplifies installation
RoHS-compliant materials align with environmental standards
Various mounting positions allow versatility
Conforms to strict IEC standards for safety
LED display provides real-time status monitoring
Durable insulation materials ensure long-lasting performance
Designed to operate in temperatures ranging from -20 °C to 50 °C
Lightweight construction simplifies installation
RoHS-compliant materials align with environmental standards
Gerelateerde Links
- Festo Series VACS 24 V Solenoid Valve Coil
- Festo Series VACF 24 V Solenoid Valve Coil
- Festo Series VACS 24 V dc Solenoid Valve Coil
- Festo 24 V ac Solenoid Valve Coil
- Festo Series VACS 12 V dc Solenoid Valve Coil
- Festo Series VACS 230/240 V ac Solenoid Valve Coil
- Festo VACS Replacement Solenoid Coil, 8025336
- Festo VACS Replacement Solenoid Coil, 8025337
