Festo Series VACC 60 V Solenoid Valve Coil

Subtotaal (1 eenheid)*

€ 206,88

(excl. BTW)

€ 250,32

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 15 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 206,88

*prijsindicatie

RS-stocknr.:
344-944
Fabrikantnummer:
VACC-S18-120-K4-27-EX4ME
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Supply Voltage

60 V

For Use With

Valves

Series

VACC

Land van herkomst:
BG
The Festo Solenoid coil offers an exceptional blend of efficiency and robustness, designed specifically for demanding environments. Featuring electric actuation, this device ensures reliable performance under a variety of operating conditions. Its insulation material class H provides added durability, making it suitable for intricate applications. With a high degree of protection rated at IP66, this solenoid coil effectively safeguards against dust and moisture ingress, thereby enhancing its operational lifespan. This product is backed by robust certifications, including compliance with various explosion protection standards, ensuring safety and reliability in hazardous atmospheres.

Electric actuation enables precise control and automation
Features a robust IP66 protection class, ideal for harsh environments
Constructed from RoHS compliant materials for environmental safety
Suitable for installation in various mounting positions to meet operational needs
Compatibility with a wide range of voltages, accommodating fluctuations
Certified for use in potentially explosive atmospheres, ensuring safe operation

Gerelateerde Links