Telemecanique Sensors XCSTE Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included
- RS-stocknr.:
- 247-2341
- Artikelnummer Distrelec:
- 304-09-098
- Fabrikantnummer:
- XCSTE5311
- Fabrikant:
- Telemecanique Sensors
Subtotaal (1 eenheid)*
€ 327,54
(excl. BTW)
€ 396,32
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Beperkte voorraad
- 5 resterend, klaar voor verzending
- 26 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 327,54 |
*prijsindicatie
- RS-stocknr.:
- 247-2341
- Artikelnummer Distrelec:
- 304-09-098
- Fabrikantnummer:
- XCSTE5311
- Fabrikant:
- Telemecanique Sensors
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
| Merk | Telemecanique Sensors | |
| Power to Lock / Unlock | Power to Unlock | |
| Supply Voltage | 24V ac/dc | |
| Series | XCSTE | |
| Actuator Included | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Telemecanique Sensors | ||
Power to Lock / Unlock Power to Unlock | ||
Supply Voltage 24V ac/dc | ||
Series XCSTE | ||
Actuator Included Yes | ||
- Land van herkomst:
- FR
The Schneider Electric Telemecanique sensors XCSLE series solenoid interlock switch has a power supply voltage rating of 24 V, and has NC / NO safety slow break contacts. The switch is made of a plastic housing material and is interlocking, locking by solenoid. It used 2 cable entries tapped for PG 11 connection.
Signalling circuit type AC/DC
Ambient air temperature for operation -25 to 60 °C
IP degree of protection IP67
Ambient air temperature for operation -25 to 60 °C
IP degree of protection IP67
Gerelateerde Links
- Telemecanique Sensors XCS-L Series Solenoid Interlock Switch, Power to Unlock, 24V dc, Actuator Included
- Telemecanique Sensors XCS-TE Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included
- Telemecanique Sensors XCSE Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included
- Telemecanique Sensors XCS-LF Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included
- Telemecanique Sensors XCS-LE Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included
- Telemecanique Sensors XCS-E Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included
- Telemecanique Sensors XCS-E Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 2NO/1NC, Actuator Included
- Telemecanique Sensors XCS-LF Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 4NO/2NC, Actuator Included