Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included
- RS-stocknr.:
- 146-5795
- Fabrikantnummer:
- AZM161SK-12/12RI-024-B1
- Fabrikant:
- Schmersal
Subtotaal (1 eenheid)*
€ 336,74
(excl. BTW)
€ 407,46
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 2 stuk(s) klaar voor verzending
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 336,74 |
*prijsindicatie
- RS-stocknr.:
- 146-5795
- Fabrikantnummer:
- AZM161SK-12/12RI-024-B1
- Fabrikant:
- Schmersal
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
| Merk | Schmersal | |
| Power to Lock / Unlock | Power to Unlock | |
| Supply Voltage | 24V ac/dc | |
| Series | AZM 161 | |
| Actuator Included | Yes | |
| Actuator Type | Coded | |
| Safety Contacts | 4NC | |
| Conduit Entry | M20 | |
| Auxiliary Contacts | 2NO | |
| Housing Material | Plastic | |
| IP Rating | IP67 | |
| Maximum AC Voltage | 230V ac | |
| Pole Configuration | 3P | |
| Width | 90mm | |
| Power Consumption | 10W | |
| Length | 130mm | |
| Standards Met | BG, BG-GS-ET-19, CE, cULus, DIN EN 60269-1, EN 60947-5-1, EN ISO 13849-1, IEC/EN 60529 | |
| Maximum DC Voltage | 24V | |
| Depth | 30mm | |
| Alles selecteren | ||
|---|---|---|
Merk Schmersal | ||
Power to Lock / Unlock Power to Unlock | ||
Supply Voltage 24V ac/dc | ||
Series AZM 161 | ||
Actuator Included Yes | ||
Actuator Type Coded | ||
Safety Contacts 4NC | ||
Conduit Entry M20 | ||
Auxiliary Contacts 2NO | ||
Housing Material Plastic | ||
IP Rating IP67 | ||
Maximum AC Voltage 230V ac | ||
Pole Configuration 3P | ||
Width 90mm | ||
Power Consumption 10W | ||
Length 130mm | ||
Standards Met BG, BG-GS-ET-19, CE, cULus, DIN EN 60269-1, EN 60947-5-1, EN ISO 13849-1, IEC/EN 60529 | ||
Maximum DC Voltage 24V | ||
Depth 30mm | ||
- Land van herkomst:
- DE
Schmersal Solenoid Interlock Switch, 24V AC/DC, 2NO - AZM 161 Series - AZM161SK-12/12RI-024-B1
Ensure high levels of workplace safety with this solenoid interlock switch from Schmersal. It prevents operators from accessing hazardous machinery or areas by ensuring machine guards and gates remain closed until conditions are safe. The unit is magnetically coded for a wide sensing range and enhanced resistance to tampering. Its screw terminals hold electrical connections firmly in place without causing damage to wires, keeping maintenance to a minimum. For improved safety and reliability, this device is prevented from locking incorrectly.
Features & Benefits
• Double-insulated enclosure that eliminates the risk of electrical shock to operators
• Glass fibre-reinforced thermoplastic housing for durability and heat resistance
• IP67 (ingress protection) rating for protection against dust and submersion in 1m of water for 30 minutes
• Meets IEC/EN60947-5-1 (International Electrotechnical Commission/European Norm) safety requirements for low-voltage switchgear
• Glass fibre-reinforced thermoplastic housing for durability and heat resistance
• IP67 (ingress protection) rating for protection against dust and submersion in 1m of water for 30 minutes
• Meets IEC/EN60947-5-1 (International Electrotechnical Commission/European Norm) safety requirements for low-voltage switchgear
Applications
• Pharmaceutical industry
• Hospitals and medical centres
• Mining and mineral processing
• Hospitals and medical centres
• Mining and mineral processing
How large is this solenoid interlock switch?
This switch has compact dimensions of 130 (length) x 90 (width) x 30mm (depth), making it a good choice for installation in areas where space is limited.
What temperatures can this switch operate in?
This switch has a wide operating temperature range of -30°C to +60°C, making it suitable for use in a broad range of environments.
Gerelateerde Links
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, NC, NO, Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock, 24V ac/dc, 4NC/2NO, Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch, Actuator Included
- Schmersal EX-AZM 161 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, NC, NO
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 4NC/2NO
- Schmersal AZM 161 Series Solenoid Interlock Switch, 24V ac/dc, NC, NO, Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock, 24V ac/dc, NC, NO, Actuator Included