Bluetti 120W Kit solar panel
- RS-stocknr.:
- 458-669
- Fabrikantnummer:
- PV120
- Fabrikant:
- Bluetti
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 458-669
- Fabrikantnummer:
- PV120
- Fabrikant:
- Bluetti
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Bluetti | |
| Power Rating | 120W | |
| Open Circuit Voltage | 24.4V | |
| Type | Solar Panel Kit | |
| Alles selecteren | ||
|---|---|---|
Merk Bluetti | ||
Power Rating 120W | ||
Open Circuit Voltage 24.4V | ||
Type Solar Panel Kit | ||
- Land van herkomst:
- CN
The Bluetti Energy France Solar panel is set to keep your solar generators juiced as long as there is sunlight available. It is built with monocrystalline solar cells, and can convert up to 23.4% of sunlight into solar energy, charging your solar generators even in bad weather.
Long lasting ETFE Coating
Foldable and Portable
Compatible With Most Solar Generators with MC4 Connectors
24 month Warranty
Foldable and Portable
Compatible With Most Solar Generators with MC4 Connectors
24 month Warranty
Gerelateerde Links
- Bluetti 350 W Solar Panel Kit Solar Panel
- Bluetti Energy France 200W Kit solar panel
- Bluetti 200 W Monocrystalline Solar Panel
- Solar Technology Rack 80 W Solar Panel Kit Photovoltaic Solar Panel
- Seeed Studio 0.5 W Solar Panel Kit Solar Panel
- Orium 40 W Solar Panel Kit Cable Solar Panel
- Seeit 5 W Solar Panel Kit Solar Panel
- Seeit 10 W Solar Panel Kit Solar Panel
