Orium 39246 230V Pack Portable Power Station
- RS-stocknr.:
- 310-159
- Fabrikantnummer:
- 39246
- Fabrikant:
- Orium
Subtotaal (1 eenheid)*
€ 582,85
(excl. BTW)
€ 705,25
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 5 stuk(s) vanaf 19 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 582,85 |
*prijsindicatie
- RS-stocknr.:
- 310-159
- Fabrikantnummer:
- 39246
- Fabrikant:
- Orium
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
| Merk | Orium | |
| Input Voltage | 230V | |
| Output Power | 120W | |
| Output Voltage | 12V | |
| Alles selecteren | ||
|---|---|---|
Merk Orium | ||
Input Voltage 230V | ||
Output Power 120W | ||
Output Voltage 12V | ||
- Land van herkomst:
- CN
The Orium Portable Energy Station is an all in one solution that offers four different ways to collect energy like from a mains socket, from your car's cigarette lighter, via USB Type C, or from the sun using solar panels. Equipped with LFP batteries, it is designed for longevity, offering over 4,000 full charge/discharge cycles, making it a reliable and durable power source for various off grid and portable applications.
LCD screen showing battery percentage
240W charger supplied
240W charger supplied
This device is designed only for double-insulated equipment (Class II).
Do not use it to power euqipment of Class I (3 pole plug including earth conductor).
If you are unsure if this unit is fitting for your needs, kindly contact your local RS office for technical support.
Do not use it to power euqipment of Class I (3 pole plug including earth conductor).
If you are unsure if this unit is fitting for your needs, kindly contact your local RS office for technical support.
Gerelateerde Links
- Orium 39206 230V Portable Power Station
- Orium 39207 230V Portable Power Station
- Orium 39208 230V Portable Power Station
- Orium 39138N Portable Power Station
- Orium 39124 Portable Power Station
- Bluetti Premium 20(AC2P) 12 → 28V Portable Power Station
- Bluetti AC500 PV Portable Power Station inverter
- Orium 400W Portable Solar Panel solar panel