TE Connectivity 1513156-1 Internal PCB SMT Antenna, ISM Band, LoRaWAN

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
526-194
Fabrikantnummer:
1513156-1
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

RF Protocols

ISM Band, LoRaWAN

Internal/External

Internal

Frequency Range

902 → 928

Gain

1dB

Physical Form

PCB

Land van herkomst:
CN
The TE Connectivity PCB Antenna is meticulously designed to meet the demands of modern wireless applications, specifically for ISM, LoRaWAN, and Zigbee protocols. Engineered for internal and embedded mounting, this surface mount antenna delivers an omnidirectional radiation pattern, ensuring reliable performance in various operational contexts. With a peak gain of less than 3 dBi, it is ideal for compact designs that require efficient signal transmission without compromising on space. The lightweight construction further enhances its suitability for applications ranging from consumer electronics to industrial IoT devices. Compliant with industry standards, this antenna also adheres to stringent environmental regulations, making it a reliable choice for forward-thinking engineers and developers.

Designed for seamless integration into internal and embedded applications
Offers a stable performance across a frequency band of 902 to 928 MHz
Lightweight construction simplifies product design and reduces overall weight
Maintains excellent VSWR characteristics for effective signal transmission
Optimises signal quality in multi-device environments with its omnidirectional pattern
Complies with essential European environmental regulations, ensuring safety and sustainability
Delivers passive operation, making it energy-efficient for prolonged use
Available in packaging suitable for efficient storage and transport

Gerelateerde Links