EPCOS, B84143V 520 V ac 16A 8kHz Sinusoidal Filter
- RS-stocknr.:
- 702-4050
- Fabrikantnummer:
- B84143V0016R127
- Fabrikant:
- EPCOS
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 683,08
(excl. BTW)
€ 826,53
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 683,08 |
*prijsindicatie
- RS-stocknr.:
- 702-4050
- Fabrikantnummer:
- B84143V0016R127
- Fabrikant:
- EPCOS
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
| Merk | EPCOS | |
| Maximum Voltage Rating | 520 V ac | |
| Series | B84143V | |
| Maximum Current Rating | 16A | |
| Switching Frequency | 8kHz | |
| Dimensions | 375 x 120 x 190mm | |
| Depth | 120mm | |
| Height | 190mm | |
| Length | 375mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | +40°C | |
| Alles selecteren | ||
|---|---|---|
Merk EPCOS | ||
Maximum Voltage Rating 520 V ac | ||
Series B84143V | ||
Maximum Current Rating 16A | ||
Switching Frequency 8kHz | ||
Dimensions 375 x 120 x 190mm | ||
Depth 120mm | ||
Height 190mm | ||
Length 375mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature +40°C | ||
- Land van herkomst:
- HU
B84143V Series
Three phase B84143V series is easy to install and has a compact design. It is used in many applications; frequency converters for motor drives, e.g.elevators, HVAC systems (heating, ventilation and air conditioning).
3-line sine-wave EMC output filter
dv/dt reduction
eddy current losses reduction
dv/dt reduction
eddy current losses reduction
Approvals
EN 60939; UL 1283; CSA 22.2 No.8
The EPCOS B84143V series is easy to install and has a compact design. It is used in many applications
frequency converters for motor drives, e. g. elevators, HVAC systems.
3-line sine-wave EMC output filter
dv/dt reduction
eddy current losses reduction
dv/dt reduction
eddy current losses reduction
Approvals
EN 60939; UL 1283; CSA 22.2 No.8
Gerelateerde Links
- EPCOS, B84143V 520 V ac 11A 8kHz Line Reactor
- EPCOS, B84143V 520 V ac 66A Sine Wave Filter
- EPCOS, B84143V 520 V ac 6A Sine Wave Filter
- EPCOS, B84143V 16A 520 V ac 50/60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS, B84143V*R/S229 16A 300/520 V ac 50/60Hz, Wall Mount EMC Filter, Terminal Block 3 Phase
- EPCOS, B84143V 33A 520 V ac 50/60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS, B84143V 11A 520 V ac 50/60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS, B84143V 180A 520 V ac 50/60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase