Banner TL50BL Series Red/Green/Yellow Signal Tower, 3 Lights, 12 → 30 V dc, Versatile Mount
- RS-stocknr.:
- 865-5093
- Fabrikantnummer:
- TL50BLGYRQ
- Fabrikant:
- Banner
Subtotaal (1 eenheid)*
€ 311,15
(excl. BTW)
€ 376,49
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 311,15 |
*prijsindicatie
- RS-stocknr.:
- 865-5093
- Fabrikantnummer:
- TL50BLGYRQ
- Fabrikant:
- Banner
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
| Merk | Banner | |
| Series | TL50BL | |
| Number of Light Elements | 3 | |
| Lens Colour | Red/Green/Yellow | |
| Bulb Type | LED | |
| Light Effect | Steady | |
| LED Colour | Red/Yellow/Green | |
| Sounder Component | No Sounder Component | |
| Multifunction | No | |
| Mounting Style | Versatile Mount | |
| Height | 97.8mm | |
| Base Diameter | 50mm | |
| Connection Type | Integral Quick Disconnect | |
| Supply Voltage | 12 → 30 V dc | |
| IP Rating | IP67 | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +50°C | |
| Alles selecteren | ||
|---|---|---|
Merk Banner | ||
Series TL50BL | ||
Number of Light Elements 3 | ||
Lens Colour Red/Green/Yellow | ||
Bulb Type LED | ||
Light Effect Steady | ||
LED Colour Red/Yellow/Green | ||
Sounder Component No Sounder Component | ||
Multifunction No | ||
Mounting Style Versatile Mount | ||
Height 97.8mm | ||
Base Diameter 50mm | ||
Connection Type Integral Quick Disconnect | ||
Supply Voltage 12 → 30 V dc | ||
IP Rating IP67 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +50°C | ||
Banner Signal Tower, Base Mounting, Tricolour - TL50BL Series - TL50BLGYRQ
Send a clear message with this Banner signal tower. It has green, yellow and red light segments that you can either activate together or one at a time for versatile signalling. The LED bulb type means it's easy to see in virtually all lighting conditions. A standardised M30 x 1.5 mounting thread makes it a cinch to install on a base. As this tower has a broad operating temperature range of -40°C to +50°C, it can beat the heat in harsh work areas.
• Wide operating voltage range of 12 to 30V DC or 21 to 27V AC for compatibility with common electrical sources
• ABS housing is impact-resistant for protection against dings and dents
• IP67 rating means it's dust-tight and protected against submersion in 1m of water for up to 30 minutes
• ABS housing is impact-resistant for protection against dings and dents
• IP67 rating means it's dust-tight and protected against submersion in 1m of water for up to 30 minutes
Applications
• Transportation sector
• Manufacturing plants
• Distribution centres
• Assembly lines
• Manufacturing plants
• Distribution centres
• Assembly lines
Is this unit protected against electrical hazards?
Yes, this signal tower has built-in protection against reverse polarity and transient voltages, minimising the risk of damage in the event of an electrical fault.
Gerelateerde Links
- Banner TL50BL Series Red/Green/Yellow Signal Tower, 3 Lights, 12 → 30 V dc, Versatile Mount
- Banner TL50BL Series Red/Green Buzzer Signal Tower, 2 Lights, 12 → 30 V dc, Versatile Mount
- Banner TL50BL Series Red Signal Tower, 1 Lights, 12 → 30 V dc, Versatile Mount
- Banner TL50BL Series Green, Red, Yellow Signal Tower, 3 Lights, 12 → 30 V ac/dc, Base Mount
- Banner TL50BL Series Green, Red, Yellow Signal Tower, 5 Lights, 12 → 30 V ac/dc, Base Mount
- Banner CL50 Series Red/Green/Yellow Signal Tower, 3 Lights, 18 → 30 V dc, Versatile Mount
- Banner TL50 Series Red/Green/Yellow Signal Tower, 3 Lights, 85 → 264 V ac, Versatile Mount
- Banner TL50 Series Red/Green/Yellow Signal Tower, 3 Lights, 18 → 30 V dc, Versatile Mount