Eaton Red/Green Signal Tower, 2 Lights, 24 V ac/dc, Base Mount

Subtotaal (1 eenheid)*

€ 165,18

(excl. BTW)

€ 199,87

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 5 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 165,18

*prijsindicatie

RS-stocknr.:
818-3973
Fabrikantnummer:
171424 SL7-100-L-RG-24LED
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Number of Light Elements

2

Lens Colour

Red/Green

Bulb Type

LED

LED Colour

Red/Green

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Base Mount

Height

295mm

Base Diameter

72mm

Supply Voltage

24 V ac/dc

Connection Type

Screw

Maximum Temperature

+60°C

Minimum Temperature

-30°C

Vrijgesteld

Land van herkomst:
AT

Eaton SL7 Complete Signal Towers


The Eaton SL7 complete safety tower improves the safety, productivity and availability of your machines and equipment. Two pre-fitted versions are available with either red/green or red/yellow/green light modules. Designed with an attractive rounded shape these new signal towers also feature IP66 rated fixtures that are impervious even to strong jets of water.
The SL7 signal towers new rapid mounting and wiring system allows you to change the composition of the individual signal colours simply and quickly (refer to the modular version for additional colours and sound units). The mounting adaptor uses a bayonet fitting, so electrical wiring only needs to be connected once, meaning the lower portion can remain on the machine.

Type approvals and certifications for Europe and North American have already been obtained, and ship classifications and CCC are currently pending.

Features


Continuous light effect LED
Base module with foot and 100 mm tube
IP66 rated for protection against strong jets of water from any direction
70mm housing
Rated operational voltage 24 Vac/dc

Applications


Light beacons, also known as a Beacon Tower, Beacon light or warning light, are very versatile devices that are most commonly used to indicate various states of operation for a device or installation. They are visual signalling units that can indicate start, stop, fault signalling or call technical staff to quickly and easily signal when there is a problem, emergency or call to action which is especially important when audible signals can’t be heard in loud manufacturing or industrial environments. Light beacons are a way of achieving maximum safety using bright lighting (LEDs) and signalling with the use of different colours or light modes, like flashing, rotating or steady, to ensure the correct warning or signal message comes across. They are most commonly used in:

Industrial and manufacturing environments
Construction sites
Safety vehicles for traffic and law enforcement
Emergency vehicle lighting
Public areas like offices, shops and housing blocks

Standards

IEC/EN 60947-5-1.

Note

Eaton formerly known as Moeller

Gerelateerde Links