Schneider Electric Harmony XVC Series Orange, Red, Red/Green/Orange Signal Tower, 3 Lights, 100 → 240 V ac,
- RS-stocknr.:
- 814-6738
- Fabrikantnummer:
- XVC1M3K
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 565,00
(excl. BTW)
€ 683,65
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 565,00 |
*prijsindicatie
- RS-stocknr.:
- 814-6738
- Fabrikantnummer:
- XVC1M3K
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Series | Harmony XVC | |
| Number of Light Elements | 3 | |
| Lens Colour | Orange, Red, Red/Green/Orange | |
| Bulb Type | LED | |
| Light Effect | Flashing, Steady | |
| Sounder Component | No Sounder Component | |
| Multifunction | Yes | |
| Mounting Style | Surface Mount | |
| Height | 372mm | |
| Base Diameter | 100mm | |
| Connection Cable Length | 500mm | |
| Supply Voltage | 100 → 240 V ac | |
| Connection Type | Cable | |
| Maximum Temperature | +50°C | |
| Housing Colour | White | |
| Current Consumption | 160mA | |
| Minimum Temperature | -30°C | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Series Harmony XVC | ||
Number of Light Elements 3 | ||
Lens Colour Orange, Red, Red/Green/Orange | ||
Bulb Type LED | ||
Light Effect Flashing, Steady | ||
Sounder Component No Sounder Component | ||
Multifunction Yes | ||
Mounting Style Surface Mount | ||
Height 372mm | ||
Base Diameter 100mm | ||
Connection Cable Length 500mm | ||
Supply Voltage 100 → 240 V ac | ||
Connection Type Cable | ||
Maximum Temperature +50°C | ||
Housing Colour White | ||
Current Consumption 160mA | ||
Minimum Temperature -30°C | ||
Schneider XVC1 Pre-Configured Signal Tower
The Schneider XVC1 series is a monolithic pre-cabled signal tower designed for industrial applications and machine-tools.
100mm diameter, suitable for industrial applications and machine-tools
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounting, pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections
For products equipped with a siren, it is possible to choose between 16 melodies, either by a switch or by 4 external digital outputs
A potentiometer in the base for adjusting the audible signalling volume
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounting, pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections
For products equipped with a siren, it is possible to choose between 16 melodies, either by a switch or by 4 external digital outputs
A potentiometer in the base for adjusting the audible signalling volume
Note
Gerelateerde Links
- Schneider Electric Harmony XVC Series Orange, Red, Red/Green/Orange Buzzer Signal Tower, 3 Lights, 100 → 240 V
- Schneider Electric Harmony XVC Series Orange, Red, Red/Green/Orange Signal Tower, 3 Lights, 100 → 240 V ac, Base
- Schneider Electric Harmony XVC Series Orange, Red, Red/Green/Orange Signal Tower, 3 Lights, 100 → 240 V ac, Tube
- Schneider Electric Harmony XVC Series Red Signal Tower, 1 Lights, 100 → 240 V ac, Tube Mount
- Schneider Electric Harmony XVC Series Red Buzzer Signal Tower, 1 Lights, 100 → 240 V ac, Tube Mount
- Schneider Electric Harmony XVC Series Red/Green/Amber Signal Tower, 3 Lights, 100 → 240 V ac, Tube Mount
- Schneider Electric Harmony XVC Series Red/Green/Amber Buzzer Signal Tower, 3 Lights, 100 → 240 V ac, Tube Mount
- Schneider Electric Harmony Series Green, Orange, Red Siren Signal Tower, 3 Lights, 100 → 240 V, Base-mounted