Werma eSIGN Series Multicolour Signal Tower, 15 Lights, 24 V, Base Mount

Subtotaal (1 eenheid)*

€ 374,30

(excl. BTW)

€ 452,90

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 3 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 374,30

*prijsindicatie

RS-stocknr.:
240-7701
Artikelnummer Distrelec:
302-85-079
Fabrikantnummer:
657.500.55
Fabrikant:
Werma
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Werma

Series

eSIGN

Number of Light Elements

15

Lens Colour

Multicolour

Bulb Type

LED

LED Colour

Red/Yellow/Green/Blue/Clear

Light Effect

Multiple Light Effects

Sounder Component

No Sounder Component

Mounting Style

Base Mount

Height

372mm

Base Diameter

72mm

IP Rating

IP66, IP69K

Connection Type

M12 Connector

Supply Voltage

24 V

Current Consumption

555mA

Housing Colour

Black

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Land van herkomst:
DE

WERMA eSIGN Series Signal Tower, Multicolour Lens, 24V Supply Voltage - 657.500.55


This LED signal tower from WERMA features a multicolour signal light under the eSIGN series. It offers multiple light effects and operates at a supply voltage of 24V. This signal tower is designed to provide high traffic visibility and individuality in industrial signalling applications.

Features & Benefits


• LED signal tower with multicolour signal light for clear visibility
• Multiple light effects for versatile signalling options
• Operates on a 24V supply voltage for efficient performance
• Features 15 light elements for maximum coverage
• eSIGN series provides a new dimension in industrial signalling
• Designed with a robust industrial build for durability and reliability
• Cleanroom Approval

Applications


• Ideal for automation processes in manufacturing facilities
• Used to indicate operating statuses in Electrical equipment
• Perfect for signalling alerts and warnings in high-traffic areas
• Suitable for building security and access control systems

Can it be used in high-traffic areas?


It is designed specifically for high-traffic areas where clear signalling is essential.

Will it provide different light effects?


Yes, the signal tower offers multiple light effects for diverse applications.

Is it suitable for outdoor use?


The robust industrial design ensures it is suitable for both indoor and outdoor applications.

Can it be customised for specific requirements?


Yes, the signal tower can be customised to meet specific signalling needs.

Is it compatible with different connection types?


The signal tower is compatible with M12 connector for easy installation.

Gerelateerde Links