RS PRO Red/Amber Signal Tower, 2 Lights, 240 V

Subtotaal (1 eenheid)*

€ 289,38

(excl. BTW)

€ 350,15

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 12 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 289,38

*prijsindicatie

RS-stocknr.:
220-5058
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Number of Light Elements

2

Lens Colour

Red/Amber

Bulb Type

LED

Light Effect

Multiple Light Effects

Sounder Component

No Sounder Component

Supply Voltage

240 V

IP Rating

IP66

Maximum Temperature

+50°C

Minimum Temperature

-30°C

Housing Colour

Black

Land van herkomst:
IT

RS PRO 70 mm LED Signal Tower


The RS PRO 2 light signal tower improves the safety, productivity and availability of your machines and equipment. The LED lights are red and amber to ensure it grabs attention quickly and effectively in hazardous and emergency situations. Designed with an attractive rounded shape these RS PRO signal towers feature an IP66 rating when installed providing protection from dust ingress and jets of water.
RS PRO signal towers are quick and easy to install as they are designed with ring mounting. Strong and steady signal colours ensure that this signal tower attracts attention easily. This tower has been engineered from polycarbonate plastic to ensure a strong and durable module.

Features and Benefits


  • Continuous or flashing light effect LED

  • Luminous source No 12 LED

  • IP66 rated for protection against jets of water and dust ingress

  • Body and ring made from polycarbonate plastic

Rated operational voltage 240Vca
  • Red and Amber colour lenses

Applications


Light beacons, also known as a Beacon Tower, Stack lights, Beacon light or warning light, are very versatile devices that are most commonly used to indicate various states of operation for a device or installation. They are visual signalling units that can indicate start, stop, fault signalling, or call technical staff to quickly and easily signal when there is a problem, emergency, or call to action. Light beacons are a way of achieving maximum safety using bright lighting (LEDs) and signalling with the use of different colours or light modes, like flashing, rotating or steady, to ensure the correct warning or signal message comes across. They are most commonly used in:


Industrial and manufacturing environments
Construction sites
Safety vehicles for traffic and law enforcement
Emergency vehicle lighting
Public areas like offices, shops and housing blocks

Gerelateerde Links