Better World
Schneider Electric Harmony XVMB Series Red/Green Signal Tower, 2 Lights, 24 V
- RS-stocknr.:
- 211-1044
- Fabrikantnummer:
- XVMB1RG
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 125,96
(excl. BTW)
€ 152,41
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 29 stuk(s) klaar voor verzending
- 8 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 125,96 |
*prijsindicatie
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS-stocknr.:
- 211-1044
- Fabrikantnummer:
- XVMB1RG
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Series | Harmony XVMB | |
| Number of Light Elements | 2 | |
| Lens Colour | Red/Green | |
| Bulb Type | Incandescent | |
| Light Effect | Steady | |
| Sounder Component | No Sounder Component | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Connection Type | Cable | |
| Supply Voltage | 24 V | |
| IP Rating | IP42 | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | -10°C | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Series Harmony XVMB | ||
Number of Light Elements 2 | ||
Lens Colour Red/Green | ||
Bulb Type Incandescent | ||
Light Effect Steady | ||
Sounder Component No Sounder Component | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Connection Type Cable | ||
Supply Voltage 24 V | ||
IP Rating IP42 | ||
Maximum Temperature +50°C | ||
Minimum Temperature -10°C | ||
Vrijgesteld
- Land van herkomst:
- ID
Schneider Electric Harmony XVMB Series Signal Tower, Cable, IP42 - XVMB1RG
This signal tower is an essential visual indicator for various industrial applications, featuring a combination of red and green lights for effective signalling. Built for durability in automation and electrical environments, it improves operational efficiency by delivering instant alerts and status updates.
Features & Benefits
• Pre-assembled and pre-cabled for easy installation
• Red and green incandescent lights provide clear visibility
• Operates on 24V AC/DC, compatible with various systems
• IP42 rating guards against dust and water ingress
• Vertical mounting offers flexible placement options
• Red and green incandescent lights provide clear visibility
• Operates on 24V AC/DC, compatible with various systems
• IP42 rating guards against dust and water ingress
• Vertical mounting offers flexible placement options
Applications
• Signalling in automation processes
• Indicating machine status in factory environments
• Applicable for alarms and notifications in electrical panels
• Utilised in assembly line operations for workflow management
• Employed in control rooms for visual warnings
• Indicating machine status in factory environments
• Applicable for alarms and notifications in electrical panels
• Utilised in assembly line operations for workflow management
• Employed in control rooms for visual warnings
What type of light source is used?
The signal tower is equipped with red and green incandescent bulbs, ensuring steady light signalling for effective communication.
How should the connection be made for optimal performance?
Connections should be established using flying leads, allowing for a clamping capacity of 1x0.325mm² to ensure secure electrical connections.
What is the operational temperature range?
This device operates effectively within the ambient temperature range of -10°C to +50°C, suitable for various industrial settings.
Can it be mounted in different orientations?
It is designed for vertical mounting, ensuring optimal visibility and functionality within its specified applications.
How can the product be maintained for longevity?
Regular checks for dust and debris can enhance performance, while ensuring secure connections will maintain functionality over time.
Gerelateerde Links
- Schneider Electric Harmony XVMB Series Red/Green/Orange Signal Tower, 3 Lights, 24 V
- Schneider Electric Harmony XVMB Series Signal Tower, 3 Lights, 24 V
- Schneider Electric Harmony Series Green, Red, Yellow Signal Tower, 3 Lights, 24 V, Horizontal
- Schneider Electric Harmony Series Red/Green Signal Tower, 2 Lights, 24 V ac/dc, Base Mount
- Schneider Electric Harmony Series Green, Orange, Red Buzzer Signal Tower, 3 Lights, 24 V, Base-mounted
- Schneider Electric Harmony Series Red/Green/Amber Signal Tower, 3 Lights, 24 V ac/dc, Base Mount
- Schneider Electric Harmony XVC1 Series Red/Green/Amber Signal Tower, 3 Lights, 24 V dc, Surface Mount
- Schneider Electric Harmony Series Red/Green Buzzer Signal Tower, 2 Lights, 24 V ac/dc, Base Mount