Subtotaal (1 eenheid)*
€ 295,83
(excl. BTW)
€ 357,95
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 20 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 295,83 |
*prijsindicatie
- RS-stocknr.:
- 190-2811
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Lens Colour | Red/Green/Amber | |
| Bulb Type | LED | |
| Light Effect | Steady | |
| Multifunction | Yes | |
| Current Type | AC, DC | |
| Height | 228mm | |
| Base Diameter | 100mm | |
| Supply Voltage | 24 V ac/dc | |
| IP Rating | IP66 | |
| Housing Colour | Amber, Green, Red | |
| Minimum Temperature | -30°C | |
| Maximum Temperature | +50°C | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Lens Colour Red/Green/Amber | ||
Bulb Type LED | ||
Light Effect Steady | ||
Multifunction Yes | ||
Current Type AC, DC | ||
Height 228mm | ||
Base Diameter 100mm | ||
Supply Voltage 24 V ac/dc | ||
IP Rating IP66 | ||
Housing Colour Amber, Green, Red | ||
Minimum Temperature -30°C | ||
Maximum Temperature +50°C | ||
- Land van herkomst:
- IT
RS PRO Preassembled Elliptical LED Signal Tower
The RS PRO amber/green/red preassembled, elliptical LED signal tower has a steady and flashing lighting effects. It provides signalling solutions for various kinds of control and automation equipment. This provides safety, productivity, quick installation and rapid mounting features for all your signalling needs. The prewiring enables easy selection of the colours (or functions) and allows you to change the signal output of the individual coloured modules.
Additional colours and sounder modules are also available and can be added to the preassembled signal towers. The module can be assembled and disassembled quickly and easily without tools and without the need to disconnect the power supply. The electrical connection is made via an IP20 touch-proof connector creating an electrical contact in total safety.
Additional colours and sounder modules are also available and can be added to the preassembled signal towers. The module can be assembled and disassembled quickly and easily without tools and without the need to disconnect the power supply. The electrical connection is made via an IP20 touch-proof connector creating an electrical contact in total safety.
Features and Benefits
• Supply voltage: 24VAC/DC
• Lamp included
• Body material is PC
• Height: 228mm
• Base diameter: 100mm
• O-ring silicone gasket
• Operating temperature ranges between -30°C and 50°C
• Lamp included
• Body material is PC
• Height: 228mm
• Base diameter: 100mm
• O-ring silicone gasket
• Operating temperature ranges between -30°C and 50°C
Applications
• Aviation
• Factories
• Process automation
• Factories
• Process automation
Certifications
• CE certified
• IP66 rated
• CEI 60068-2-6 SINE
• IP66 rated
• CEI 60068-2-6 SINE
Gerelateerde Links
- RS PRO Red/Green/Amber Signal Tower, 24 V ac/dc
- RS PRO Red/Green/Amber Signal Tower, 240 V ac
- RS PRO Red/Green/Amber Signal Tower, 110 V ac
- RS PRO Amber, Green, Red Signal Tower, 12 Lights, 24 v ac/dc, Screw Mount
- RS PRO Red/Green/Amber Signal Tower, 3 Lights, 24 V ac/dc, Base Mount
- RS PRO Red/Green/Amber Signal Tower, 3 Lights, 24 V ac/dc, Screw Mount
- RS PRO Red/Green/Amber/Blue Signal Tower, 4 Lights, 24 V
- RS PRO Red/Green/Amber Signal Tower, 120 → 240 V ac