Patlite LR4 Series Coloured Buzzer Signal Tower, 5 Lights, 24 V dc, Pole Mount

Subtotaal (1 eenheid)*

€ 261,50

(excl. BTW)

€ 316,42

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 05 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 261,50

*prijsindicatie

RS-stocknr.:
169-8897
Fabrikantnummer:
LR4-502LJBW-RYGBC
Fabrikant:
Patlite
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Patlite

Series

LR4

Number of Light Elements

5

Lens Colour

Coloured

Bulb Type

LED

LED Colour

Red/Yellow/Green/Blue/Clear

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

90dB

Mounting Style

Pole Mount

Height

618.5mm

Base Diameter

40mm

Connection Cable Length

1m

Connection Type

Cable

Supply Voltage

24 V dc

IP Rating

IP54

Minimum Temperature

-20°C

Current Consumption

0.045 A, 0.3 A, 250 mA

Maximum Decibel

85dB

Housing Colour

Off-White

Maximum Temperature

+50°C

Land van herkomst:
JP

Patlite Single Tower Light


The Patlite single tower light is LR LED preconfigured beacon single tower light featuring a modular design. It has a supply voltage of 24VDC. This tower light has red, amber, blue, white and green LEDs and is base mount. It has a sleek, smooth form factor and enhanced body construction for high performance in harsh environments. It is available in an Off-white colour.

Features and Benefits


• Flashing/buzzer
• Modular "twist and lock" system to easily customize and reconfigure LED and sound modules
• Pole mount with linear bracket/cable
• Redesigned lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
• Reengineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, omnidirectional sound
• Service temperature ranges between -20°C and 50°C
• Φ40 size

Certifications


• CSA-C22.2 No.14
• EMC Directive (EN61000-6-4, EN61000-6-2)
• FCC Part 15 Subpart B Class A
• IP65
• KC (KN 61000-6-4, KN 61000-6-2)*3
• Low-voltage Directive (IEC /EN60947-5-1, EN62471)
• UL 508

Gerelateerde Links