Patlite LR4 Series Coloured Buzzer Signal Tower, 1 Lights, 24 V dc, Direct Mount
- RS-stocknr.:
- 169-8841
- Fabrikantnummer:
- LR4-102WJBW-Y
- Fabrikant:
- Patlite
Subtotaal (1 eenheid)*
€ 131,43
(excl. BTW)
€ 159,03
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 131,43 |
*prijsindicatie
- RS-stocknr.:
- 169-8841
- Fabrikantnummer:
- LR4-102WJBW-Y
- Fabrikant:
- Patlite
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
| Merk | Patlite | |
| Series | LR4 | |
| Number of Light Elements | 1 | |
| Lens Colour | Coloured | |
| Bulb Type | LED | |
| LED Colour | Yellow | |
| Light Effect | Flashing, Steady | |
| Sounder Component | Buzzer | |
| Multifunction | Yes | |
| Decibels at 1 Metre | 90dB | |
| Mounting Style | Direct Mount | |
| Height | 173.5mm | |
| Base Diameter | 40mm | |
| Connection Cable Length | 1.3m | |
| IP Rating | IP65, NEMA TYPE 4X, 13 | |
| Supply Voltage | 24 V dc | |
| Connection Type | Cable | |
| Maximum Decibel | 85dB | |
| Housing Colour | Off-White | |
| Current Consumption | 0.045 A, 0.3 A, 250 mA | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | -20°C | |
| Alles selecteren | ||
|---|---|---|
Merk Patlite | ||
Series LR4 | ||
Number of Light Elements 1 | ||
Lens Colour Coloured | ||
Bulb Type LED | ||
LED Colour Yellow | ||
Light Effect Flashing, Steady | ||
Sounder Component Buzzer | ||
Multifunction Yes | ||
Decibels at 1 Metre 90dB | ||
Mounting Style Direct Mount | ||
Height 173.5mm | ||
Base Diameter 40mm | ||
Connection Cable Length 1.3m | ||
IP Rating IP65, NEMA TYPE 4X, 13 | ||
Supply Voltage 24 V dc | ||
Connection Type Cable | ||
Maximum Decibel 85dB | ||
Housing Colour Off-White | ||
Current Consumption 0.045 A, 0.3 A, 250 mA | ||
Maximum Temperature +50°C | ||
Minimum Temperature -20°C | ||
- Land van herkomst:
- ID
Patlite Single Tower Light
The Patlite single tower light is LR LED preconfigured beacon single tower light featuring a modular design. It has a supply voltage of 24VDC. This tower light has an amber LED and is base mount. It has a sleek, smooth form factor and enhanced body construction for high performance in harsh environments. It is available in an Off-white body colour.
Features and Benefits
• Direct/cable mount
• Modular "twist and lock" system to easily customize and reconfigure LED and sound modules
• No flashing/buzzer
• Redesigned lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
• Reengineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, omnidirectional sound
• Service temperature ranges between -20°C and 50°C
• Φ40 size
• Modular "twist and lock" system to easily customize and reconfigure LED and sound modules
• No flashing/buzzer
• Redesigned lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
• Reengineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, omnidirectional sound
• Service temperature ranges between -20°C and 50°C
• Φ40 size
Certifications
• CSA-C22.2 No.14
• EMC Directive (EN61000-6-4, EN61000-6-2)
• FCC Part 15 Subpart B Class A
• IP65
• KC (KN 61000-6-4, KN 61000-6-2)*3
• Low-voltage Directive (IEC /EN60947-5-1, EN62471)
• UL 508
• EMC Directive (EN61000-6-4, EN61000-6-2)
• FCC Part 15 Subpart B Class A
• IP65
• KC (KN 61000-6-4, KN 61000-6-2)*3
• Low-voltage Directive (IEC /EN60947-5-1, EN62471)
• UL 508
Gerelateerde Links
- Patlite LR4 Series Coloured Buzzer Signal Tower, 1 Lights, 24 V dc, Direct Mount
- Patlite LR6 Series Coloured Buzzer Signal Tower, 1 Lights, 24 V dc, Direct Mount
- Patlite LR4 Series Coloured Buzzer Signal Tower, 5 Lights, 24 V dc, Direct Mount
- Patlite LR4 Series Coloured Buzzer Signal Tower, 4 Lights, 24 V dc, Direct Mount
- Patlite LR4 Series Coloured Buzzer Signal Tower, 3 Lights, 24 V dc, Direct Mount
- Patlite LR4 Series Coloured Buzzer Signal Tower, 2 Lights, 24 V dc, Direct Mount
- Patlite LR4 Series Coloured Signal Tower, 1 Lights, 24 V dc, Direct Mount
- Patlite LR4 Series Coloured Buzzer Signal Tower, 1 Lights, 24 V dc, Pole Mount