Patlite LR4 Series Coloured Signal Tower, 1 Lights, 24 V dc, Pole Mount

Subtotaal (1 eenheid)*

€ 120,89

(excl. BTW)

€ 146,28

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 02 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 120,89

*prijsindicatie

RS-stocknr.:
169-8817
Fabrikantnummer:
LR4-102LJNU-G
Fabrikant:
Patlite
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Patlite

Series

LR4

Number of Light Elements

1

Lens Colour

Coloured

Bulb Type

LED

Light Effect

Steady

LED Colour

Green

Sounder Component

No Sounder Component

Multifunction

Yes

Mounting Style

Pole Mount

Height

424mm

Base Diameter

40mm

Connection Cable Length

3m

Supply Voltage

24 V dc

Connection Type

Cable

IP Rating

IP54

Housing Colour

Silver

Maximum Temperature

+50°C

Current Consumption

0.045 A, 250 mA

Special Features

Smooth form Factor & an Enhanced Body Construction for Performance in Harsh Environments., System to Easily Customize & Reconfigure LED & Sound Modules. A Sleek, Twist & Lock

Minimum Temperature

-20°C

Land van herkomst:
JP
Our next generation signal tower line featuring cutting-edge technology, modular segments for field configuration, and a wide-array of options to fit the most challenging applications.

Re-designed lens and improved module construction delivering bright, even light for visibility from further distances. (2000mcd output)
Re-engineered, completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound. (LR5 DC12C: 80, LR4 & LR5: 85, LR6: 88, LR7: 90dB at 1m)
A modular, “Twist and Lock”, system to easily customize and reconfigure LED and sound modules. (Field configurable)
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments.
Available in DC24V and AC100-240V
Available in Off-white and Silver bodies
Four mounting options: Direct, pole with L-bracket, pole with circular bracket, and pole with folding bracket (Off-white only)

Gerelateerde Links