Patlite LR5 Series Signal Tower, 24 V dc, Direct Mount
- RS-stocknr.:
- 621-230
- Fabrikantnummer:
- LR5-02WENW
- Fabrikant:
- Patlite
Subtotaal (1 eenheid)*
€ 257,50
(excl. BTW)
€ 311,58
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 5 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 257,50 |
*prijsindicatie
- RS-stocknr.:
- 621-230
- Fabrikantnummer:
- LR5-02WENW
- Fabrikant:
- Patlite
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Patlite | |
| Series | LR5 | |
| Bulb Type | LED | |
| Sounder Component | No Sounder Component | |
| Mounting Style | Direct Mount | |
| Supply Voltage | 24 V dc | |
| Alles selecteren | ||
|---|---|---|
Merk Patlite | ||
Series LR5 | ||
Bulb Type LED | ||
Sounder Component No Sounder Component | ||
Mounting Style Direct Mount | ||
Supply Voltage 24 V dc | ||
- Land van herkomst:
- JP
The Patlite Signal Tower with Ethernet easily connects with network devices including PCs, servers, and network cameras. It simplifies operations by allowing remote monitoring and management of data from multiple signal towers through the network. Users can send commands from PCs or similar devices to control the signal tower using universal protocols. The device can be easily set up via a web browser and offers 7 preset patterns for LED control.
RJ45 port
Compatible with HTTP(S) and SOCKET protocols
IP65 rating
Conforms to the CE and UKCA requirements
UL Recognized component
Indoors mounting location
Compatible with HTTP(S) and SOCKET protocols
IP65 rating
Conforms to the CE and UKCA requirements
UL Recognized component
Indoors mounting location
Gerelateerde Links
- Patlite LR5 Series Amber Signal Tower, 1 Lights, 24 V dc, Direct Mount
- Patlite LR5 Series Green Signal Tower, 1 Lights, 24 V dc, Direct Mount
- Patlite LR5 Series Red Signal Tower, 1 Lights, 24 V dc, Direct Mount
- Patlite LR5 Series Red Buzzer Signal Tower, 1 Lights, 24 V dc, Direct Mount
- Patlite LR5 Series Amber, Red Signal Tower, 2 Lights, 24 V dc, Direct Mount
- Patlite LR5 Series Green Buzzer Signal Tower, 1 Lights, 24 V dc, Direct Mount
- Patlite LR5 Series Green, Red Signal Tower, 2 Lights, 24 V dc, Direct Mount
- Patlite LR5 Series Amber Buzzer Signal Tower, 1 Lights, 24 V dc, Direct Mount
