Banner TL30 Series Green, Red, Yellow Buzzer Indicator Lamp, 3 Lights, 12 → 30 V, Base Mount
- RS-stocknr.:
- 294-881
- Fabrikantnummer:
- TL30BGYRXXAXC1
- Fabrikant:
- Banner
Subtotaal (1 eenheid)*
€ 179,83
(excl. BTW)
€ 217,59
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 179,83 |
*prijsindicatie
- RS-stocknr.:
- 294-881
- Fabrikantnummer:
- TL30BGYRXXAXC1
- Fabrikant:
- Banner
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Banner | |
| Series | TL30 | |
| Number of Light Elements | 3 | |
| Lens Colour | Green, Red, Yellow | |
| Bulb Type | LED | |
| Sounder Component | Buzzer | |
| Mounting Style | Base Mount | |
| Supply Voltage | 12 → 30 V | |
| Alles selecteren | ||
|---|---|---|
Merk Banner | ||
Series TL30 | ||
Number of Light Elements 3 | ||
Lens Colour Green, Red, Yellow | ||
Bulb Type LED | ||
Sounder Component Buzzer | ||
Mounting Style Base Mount | ||
Supply Voltage 12 → 30 V | ||
- Land van herkomst:
- MX
The Banner Basic Tower Light offers a versatile and robust solution for signalling and equipment status indication in various industrial environments. Its compact 30 mm diameter design ensures easy integration into existing setups, while the multi-colour illumination provides clear and intuitive operator guidance. The rugged construction along with a variety of segment options allows for tailored visibility according to specific operational needs. Operating over a wide voltage range from 12 V dc to 30 V dc, this tower light is engineered to maintain performance and reliability under pressure. The seamless installation requires no assembly, making it ideal for quick deployments and ensuring consistent functionality in high-demand scenarios.
Built to withstand harsh conditions with an IP65 environmental rating
Quick disconnect options streamline maintenance and connectivity
Easy installation with mounting nut and gasket included
Flexible wiring design accommodates PNP or NPN setups ensuring compatibility
Quick disconnect options streamline maintenance and connectivity
Easy installation with mounting nut and gasket included
Flexible wiring design accommodates PNP or NPN setups ensuring compatibility
Gerelateerde Links
- Banner TL30 Series Green, Red Buzzer Indicator Lamp, 2 Lights, 12 → 30 V, Base Mount
- Banner TL30 Series Blue, Green, Red Buzzer Indicator Lamp, 3 Lights, 12 → 30 V, Base Mount
- Banner TL30 Series Green, Red, Yellow Buzzer Indicator Lamp, 3 Lights, 12 → 30 V, Base Mount
- Banner TL30 Series Blue, Green, Red, Yellow Buzzer Indicator Lamp, 4 Lights, 12 → 30 V, Base Mount
- Banner TL30 Series Green, Red Indicator Lamp, 2 Lights, 12 → 30 V, Base Mount
- Banner TL30 Series Green, Red Indicator Lamp, 5 Lights, 12 → 30 V, Base Mount
- Banner TL30 Series Green, Red, Yellow Signal Tower, 3 Lights, 12 → 30 V dc, Base Mount
- Banner TL30 Series Green, Red, Yellow IO-Link Signal Tower, 3 Lights, 18 → 30 V, Base Mount
