TE Connectivity PCB Mount Signal Relay, 3V dc Coil, 2A Switching Current, DPDT
- RS-stocknr.:
- 909-8015
- Fabrikantnummer:
- 4-1393789-7
- Fabrikant:
- TE Connectivity
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 3,66
(excl. BTW)
€ 4,43
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
- 108 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3,66 |
*prijsindicatie
- RS-stocknr.:
- 909-8015
- Fabrikantnummer:
- 4-1393789-7
- Fabrikant:
- TE Connectivity
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 3 V dcV dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 220V dc | |
| Maximum Switching Power DC | 60 W | |
| Series | P2 | |
| Length | 14.5mm | |
| Latching | No | |
| Depth | 7.4mm | |
| Height | 10.4mm | |
| Dimensions | 14.5 x 10.4 x 7.2mm | |
| Terminal Type | Surface Mount | |
| Switching Current | 2A | |
| Number of Poles | 2 | |
| Application | Communications Equipment, Consumer Electronics, HiFi, Line Card Applications, Measurement & Control Equipment, Medical Equipment, Office & Business Equipment, PABX, Set Top Boxes, Voice Over IP | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Switching Power AC | 62.5VA | |
| Minimum Operating Temperature | -40°C | |
| Life | 100000000 (Mechanical) Operations, 50000000 (Electrical) Operations | |
| Maximum Operating Temperature | +85°C | |
| Isolation Coil To Contact | 2kV rms | |
| Coil Resistance | 64Ω | |
| Features | Bifurcated Contacts, Immersion cleanable | |
| Coil Power | 150mW | |
| Standards Met | cULus | |
| Contact Material | Gold Plated | |
| Relay Switching Classification | Non-Latching Relay | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 3 V dcV dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Series P2 | ||
Length 14.5mm | ||
Latching No | ||
Depth 7.4mm | ||
Height 10.4mm | ||
Dimensions 14.5 x 10.4 x 7.2mm | ||
Terminal Type Surface Mount | ||
Switching Current 2A | ||
Number of Poles 2 | ||
Application Communications Equipment, Consumer Electronics, HiFi, Line Card Applications, Measurement & Control Equipment, Medical Equipment, Office & Business Equipment, PABX, Set Top Boxes, Voice Over IP | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Switching Power AC 62.5VA | ||
Minimum Operating Temperature -40°C | ||
Life 100000000 (Mechanical) Operations, 50000000 (Electrical) Operations | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 2kV rms | ||
Coil Resistance 64Ω | ||
Features Bifurcated Contacts, Immersion cleanable | ||
Coil Power 150mW | ||
Standards Met cULus | ||
Contact Material Gold Plated | ||
Relay Switching Classification Non-Latching Relay | ||
- Land van herkomst:
- CZ
W11 Series
Gerelateerde Links
- Panasonic Surface Mount Signal Relay, 3V dc Coil, 2A Switching Current, DPDT
- Surface Mount Signal Relay, 4.5V dc Coil, 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay, 3V dc Coil, 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay, 6V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay, 3V dc Coil, 2A Switching Current, DPDT
- Panasonic Surface Mount Latching Signal Relay, 3V dc Coil, 2A Switching Current, DPDT