Panasonic Surface Mount Signal Relay, 3V dc Coil, 2A Switching Current, DPDT

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 4,12

(excl. BTW)

€ 4,99

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 18 stuk(s) vanaf 15 december 2025
  • Plus verzending 40 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 24€ 4,12
25 - 49€ 3,68
50 - 99€ 3,24
100 - 249€ 2,76
250 +€ 2,33

*prijsindicatie

RS-stocknr.:
699-6291
Fabrikantnummer:
TX2-3V-TH
Fabrikant:
Panasonic
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Panasonic

Coil Voltage

3V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage DC

220V

Maximum Switching Power DC

60 W

Series

G6S

Latching

No

Length

15mm

Depth

7.4mm

Height

8.2mm

Dimensions

15 x 8.2 x 7.4mm

Terminal Type

PCB Pin

Number of Poles

2

Switching Current

2A

Operating Temperature Range

-40 → +85°C

Maximum Switching Power AC

60VA

Life

100000000 (Electrical) cycles

Coil Power

140mW

Coil Resistance

64.3Ω

Isolation Coil To Contact

1.5kV

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Contact Material

Gold Plated

Features

Outstanding Surge Resistance, Sealed Construction Allows Automatic Washing,

Land van herkomst:
JP

TX Series - Inrush


With these small PCB mount relays a controlled 7.5 A inrush current is possible. These compact PCB relays also offer outstanding surge resistance, high contact capacity and excellent vibration and shock resistance. The sealed construction of these relays allows automatic washing. Typical applications include air conditioning control and other high capacity control functions.

High sensitivity of 140mW
High contact capacity, 2 A 30 Vdc
7.5A Inrush current possible

Approvals

UL recognised,:CSA,:BSI

Gerelateerde Links