Panasonic PCB Mount Latching Signal Relay, 12V dc Coil, 1A Switching Current, DPDT

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 4,23

(excl. BTW)

€ 5,12

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 01 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 9€ 4,23
10 - 24€ 4,04
25 - 49€ 3,76
50 - 99€ 3,40
100 +€ 3,16

*prijsindicatie

RS-stocknr.:
699-5904
Fabrikantnummer:
AGQ21012
Fabrikant:
Panasonic
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Panasonic

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

110V dc

Maximum Switching Power DC

30 W

Length

10.6mm

Latching

Yes

Depth

7.2mm

Height

5.2mm

Dimensions

10.6 x 5.2 x 7.2mm

Terminal Type

Through Hole

Switching Current

1A

Application

Signal

Isolation Coil To Contact

1.5kV rms

Minimum Operating Temperature

-40°C

Contact Material

Gold Plated

Life

100000 (Electrical) cycles, 50000000 (Mechanical) cycles

Coil Power

100mW

Maximum Operating Temperature

+85°C

Maximum Switching Power AC

37.5VA

Coil Resistance

1440Ω

Operating Temperature Range

-40 → +85°C

Land van herkomst:
JP

AGQ Series


These ultra small PCB mount relays have a compact flat body and a small footprint of 10.6 x 7.2mm and is only 5.2 mm high. These also offer a high surge resistance, increased packaging density and outstanding vibration and shock resistance. The sealed construction of these PCB relays allow automatic washing. Typical applications include telephone switchboards, telecommunications equipment, security, measurement equipment, and consumer electronic and audio visual equipment.

Compact design 10.6 x 7.2 x 5.2 mm
High sensitivity
Superior surge resistance 2500V 2x10 μs, 1500V 2x160 μs
Nominal operating power 140 mW
Functional shock resistance 705 m/s2
Destruction vibration resistance 10 to 55Hz
Sealed construction

Gerelateerde Links