Panasonic PCB Mount Latching Signal Relay, 4.5V dc Coil, 1A Switching Current, DPDT
- RS-stocknr.:
- 699-5866
- Fabrikantnummer:
- AGN2104H
- Fabrikant:
- Panasonic
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 3,93
(excl. BTW)
€ 4,76
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 19 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 3,93 |
| 10 - 49 | € 3,53 |
| 50 - 99 | € 2,97 |
| 100 - 249 | € 2,83 |
| 250 + | € 2,49 |
*prijsindicatie
- RS-stocknr.:
- 699-5866
- Fabrikantnummer:
- AGN2104H
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Coil Voltage | 4.5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current AC | 1 A | |
| Maximum Switching Current DC | 8 A | |
| Maximum Switching Voltage AC | 125V ac | |
| Maximum Switching Voltage DC | 110V dc | |
| Maximum Switching Power DC | 30 W | |
| Latching | Yes | |
| Length | 10.6mm | |
| Depth | 5.7mm | |
| Height | 9mm | |
| Dimensions | 10.6 x 9 x 5.7mm | |
| Terminal Type | Through Hole | |
| Application | Power | |
| Switching Current | 1A | |
| Maximum Switching Power AC | 37.5VA | |
| Life | 50000000 (Mechanical) cycles | |
| Isolation Coil To Contact | 1.5kV rms | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85°C | |
| Coil Power | 100mW | |
| Contact Material | Gold Plated | |
| Coil Resistance | 202.5Ω | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Coil Voltage 4.5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 1 A | ||
Maximum Switching Current DC 8 A | ||
Maximum Switching Voltage AC 125V ac | ||
Maximum Switching Voltage DC 110V dc | ||
Maximum Switching Power DC 30 W | ||
Latching Yes | ||
Length 10.6mm | ||
Depth 5.7mm | ||
Height 9mm | ||
Dimensions 10.6 x 9 x 5.7mm | ||
Terminal Type Through Hole | ||
Application Power | ||
Switching Current 1A | ||
Maximum Switching Power AC 37.5VA | ||
Life 50000000 (Mechanical) cycles | ||
Isolation Coil To Contact 1.5kV rms | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
Coil Power 100mW | ||
Contact Material Gold Plated | ||
Coil Resistance 202.5Ω | ||
Minimum Operating Temperature -40°C | ||
- Land van herkomst:
- JP
AGN Series
These ultra-small PCB mount polarized relays have a compact slim body with a low height of 9mm and small surface area of 5.7 x 10.6 mm. They also offer outstanding surge resistance, increased packging density and high vibration and shock resistance. Typical applications include telecommunications and measurement equipment, audio visual equipment etc.
Twin crossbar contacts ensures high contact reliability
High surge resistance
Compact slim body (9x5.7x10.6mm)
Sealed construction allows automatic washing
Typical applications include Telecommunications and Measurement equipment, Audio Visual equipment etc
High surge resistance
Compact slim body (9x5.7x10.6mm)
Sealed construction allows automatic washing
Typical applications include Telecommunications and Measurement equipment, Audio Visual equipment etc
Approvals
CSA; UL
Gerelateerde Links
- Panasonic PCB Mount Latching Signal Relay, 4.5V dc Coil, 1A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay, 4.5V dc Coil, 1A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay, 4.5V dc Coil, 2A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay, 4.5V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay, 4.5V dc Coil, 1A Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay, 4.5V dc Coil, 31mA Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Panasonic Surface Mount Latching Signal Relay, 12V dc Coil, 1A Switching Current, DPDT