TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, SPDT
- RS-stocknr.:
- 276-3873
- Fabrikantnummer:
- TSC-105D3H,000 1-1419130-0
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 50 eenheden)*
€ 239,55
(excl. BTW)
€ 289,85
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 550 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 - 50 | € 4,791 | € 239,55 |
| 100 - 150 | € 4,628 | € 231,40 |
| 200 + | € 4,393 | € 219,65 |
*prijsindicatie
- RS-stocknr.:
- 276-3873
- Fabrikantnummer:
- TSC-105D3H,000 1-1419130-0
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Number of Coils | Single | |
| Maximum Switching Current DC | 1 A | |
| Maximum Switching Voltage AC | 120V ac | |
| Maximum Switching Voltage DC | 30V dc | |
| Series | OEG Signal PCB Relay TSC | |
| Length | 12.5mm | |
| Latching | No | |
| Depth | 7.5mm | |
| Height | 9.9mm | |
| Dimensions | 12.5 x 7.5 x 9.9mm | |
| Terminal Type | Through Hole | |
| Number of Poles | 1 | |
| Switching Current | 1A | |
| Maximum Operating Temperature | +80°C | |
| Coil Resistance | 83 Ω | |
| Contact Material | Nickel Titanium | |
| Features | 1500V Initial Surge Withstand Voltage between Contacts & Coil | |
| Minimum Operating Temperature | -30°C | |
| Coil Power | 300mW | |
| Operating Temperature Range | 30 → 80°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Number of Coils Single | ||
Maximum Switching Current DC 1 A | ||
Maximum Switching Voltage AC 120V ac | ||
Maximum Switching Voltage DC 30V dc | ||
Series OEG Signal PCB Relay TSC | ||
Length 12.5mm | ||
Latching No | ||
Depth 7.5mm | ||
Height 9.9mm | ||
Dimensions 12.5 x 7.5 x 9.9mm | ||
Terminal Type Through Hole | ||
Number of Poles 1 | ||
Switching Current 1A | ||
Maximum Operating Temperature +80°C | ||
Coil Resistance 83 Ω | ||
Contact Material Nickel Titanium | ||
Features 1500V Initial Surge Withstand Voltage between Contacts & Coil | ||
Minimum Operating Temperature -30°C | ||
Coil Power 300mW | ||
Operating Temperature Range 30 → 80°C | ||
The TE Connectivity Signal PCB Relay of TSC series are essentially electrically operated electromechanical switches that control the flow of current in a circuit.
AgNi alloy contact plating material
PCB signal relay mounting
PCB signal relay mounting
Gerelateerde Links
- TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, SPDT
- Panasonic Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, SPDT
- TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 9V dc Coil, 1A Switching Current, SPDT
- Fujitsu Through Hole Signal Relay, 5V dc Coil, 1A Switching Current, SPDT
- TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, SPST