Panasonic Surface Mount Latching Relay, 3V dc Coil, DPDT
- RS-stocknr.:
- 247-4376
- Fabrikantnummer:
- TQ2SA-L2-3V
- Fabrikant:
- Panasonic
Bulkkorting beschikbaar
Subtotaal (1 tube van 50 eenheden)*
€ 161,55
(excl. BTW)
€ 195,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 50 - 50 | € 3,231 | € 161,55 |
| 100 - 200 | € 3,115 | € 155,75 |
| 250 - 450 | € 3,053 | € 152,65 |
| 500 + | € 2,937 | € 146,85 |
*prijsindicatie
- RS-stocknr.:
- 247-4376
- Fabrikantnummer:
- TQ2SA-L2-3V
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Coil Voltage | 3V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Number of Coils | Dual | |
| Maximum Switching Current AC | 2 A | |
| Maximum Switching Current DC | 2 A | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Coil Voltage 3V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Number of Coils Dual | ||
Maximum Switching Current AC 2 A | ||
Maximum Switching Current DC 2 A | ||
- Land van herkomst:
- JP
The Panasonic signal relay from TQ series, it comes in a 2 form C arrangement
it has SA type terminal and has 2 coil latching operating function. The rated coil voltage is 3 Vdc. It is used in variety of applications like telecommunications and measurement equipment, telephone related equipment, OA equipment and industrial machines.
Standard (B.B.M.) type MBB function
This product comes in a tube packaging
This product comes in a tube packaging
Gerelateerde Links
- Panasonic Surface Mount Latching Relay, 3V dc Coil, DPDT
- Panasonic PCB Mount Latching Relay, 3V dc Coil, DPDT
- Panasonic Surface Mount Latching Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- Panasonic Surface Mount Latching Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay, 3V dc Coil, 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- Panasonic Surface Mount Latching Signal Relay, 3V dc Coil, 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Relay, 3V dc Coil, SPST