Panasonic PCB Mount Latching Relay, 9V dc Coil, DPDT
- RS-stocknr.:
- 247-4362
- Fabrikantnummer:
- TQ2-L2-9V
- Fabrikant:
- Panasonic
Bulkkorting beschikbaar
Subtotaal (1 tube van 50 eenheden)*
€ 136,40
(excl. BTW)
€ 165,05
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 100 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 50 - 50 | € 2,728 | € 136,40 |
| 100 - 200 | € 2,63 | € 131,50 |
| 250 - 450 | € 2,578 | € 128,90 |
| 500 + | € 2,48 | € 124,00 |
*prijsindicatie
- RS-stocknr.:
- 247-4362
- Fabrikantnummer:
- TQ2-L2-9V
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Coil Voltage | 9V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current AC | 1 A | |
| Number of Coils | Dual | |
| Maximum Switching Current DC | 1 A | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Coil Voltage 9V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 1 A | ||
Number of Coils Dual | ||
Maximum Switching Current DC 1 A | ||
- Land van herkomst:
- JP
The Panasonic signal relay from TQ series, it comes in a 2 form C arrangement
it has PCB terminal and has 2 coil latching operating function. The rated coil voltage is 9 Vdc. It is used in variety of applications like telecommunications and measurement equipment, telephone related equipment, OA equipment and industrial machines.
Standard (B.B.M.) type MBB function
This product comes in a tube packaging
This product comes in a tube packaging
Gerelateerde Links
- Panasonic PCB Mount Latching Relay, 9V dc Coil, DPDT
- Panasonic PCB Mount Latching Relay, 3V dc Coil, DPDT
- Panasonic PCB Mount Latching Signal Relay, 24V dc Coil, DPDT
- Panasonic PCB Mount Latching Signal Relay, 12V dc Coil, DPDT
- Panasonic PCB Mount Non-Latching Relay, 9V dc Coil, 15.5mA Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- Panasonic PCB Mount Latching Relay, 4.5V dc Coil, DPDT
- Panasonic PCB Mount Latching Signal Relay, 5V dc Coil, 2A Switching Current, DPDT