TE Connectivity Surface Mount Signal Relay, 4.5V dc Coil, 2A Switching Current, DPDT
- RS-stocknr.:
- 164-1748
- Fabrikantnummer:
- IM02GR
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Subtotaal (1 rol van 1000 eenheden)*
€ 2.167,22
(excl. BTW)
€ 2.622,34
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 - 1 | € 2.167,22 | € 2,167 |
| 2 - 4 | € 2.145,55 | € 2,146 |
| 5 + | € 2.078,36 | € 2,078 |
*prijsindicatie
- RS-stocknr.:
- 164-1748
- Fabrikantnummer:
- IM02GR
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Coil Voltage | 4.5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 220V | |
| Series | IM | |
| Maximum Switching Power DC | 60 W | |
| Latching | No | |
| Length | 10mm | |
| Depth | 6mm | |
| Height | 5.65mm | |
| Dimensions | 10 x 6 x 5.65mm | |
| Terminal Type | Through Hole | |
| Number of Poles | 2 | |
| Application | Signal | |
| Switching Current | 2A | |
| Maximum Operating Temperature | +85°C | |
| Maximum Switching Power AC | 62.5VA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 145Ω | |
| Coil Power | 140mW | |
| Isolation Coil To Contact | 2kV ac | |
| Contact Material | Gold Plated | |
| Features | Bifurcated Contacts, Low Coil Power Consumption | |
| Operating Temperature Range | -40 → +85°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 4.5V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 220V | ||
Series IM | ||
Maximum Switching Power DC 60 W | ||
Latching No | ||
Length 10mm | ||
Depth 6mm | ||
Height 5.65mm | ||
Dimensions 10 x 6 x 5.65mm | ||
Terminal Type Through Hole | ||
Number of Poles 2 | ||
Application Signal | ||
Switching Current 2A | ||
Maximum Operating Temperature +85°C | ||
Maximum Switching Power AC 62.5VA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 145Ω | ||
Coil Power 140mW | ||
Isolation Coil To Contact 2kV ac | ||
Contact Material Gold Plated | ||
Features Bifurcated Contacts, Low Coil Power Consumption | ||
Operating Temperature Range -40 → +85°C | ||
- Land van herkomst:
- CH
Telecom/Signal Relay IM Series
Slimline and low profile - 10x6x5.65 mm
Gull wing SMT legs
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500Vdc >109Ω
High surge capability - meets Telcordia TR-NWT-001089 (2 / 10 μs) & EC 60950 (10 / 700 μs)
Gull wing SMT legs
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500Vdc >109Ω
High surge capability - meets Telcordia TR-NWT-001089 (2 / 10 μs) & EC 60950 (10 / 700 μs)
Approvals
UL

Gerelateerde Links
- TE Connectivity Surface Mount Signal Relay, 4.5V dc Coil, 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay, 4.5V dc Coil, 2A Switching Current, DPDT
- Surface Mount Signal Relay, 4.5V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 4.5V dc Coil, 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay, 4.5V dc Coil, 2A Switching Current, DPDT
- Fujitsu Surface Mount Signal Relay, 4.5V dc Coil, 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 4.5V dc Coil, 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 4.5V dc Coil, 2A Switching Current, DPDT