TE Connectivity Surface Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- RS-stocknr.:
- 135-4505
- Fabrikantnummer:
- 4-1462037-7 IM07GR
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Subtotaal (1 rol van 1000 eenheden)*
€ 2.404,00
(excl. BTW)
€ 2.909,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 9.000 stuk(s) vanaf 16 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 1000 - 1000 | € 2,404 | € 2.404,00 |
| 2000 - 2000 | € 2,337 | € 2.337,00 |
| 3000 + | € 2,274 | € 2.274,00 |
*prijsindicatie
- RS-stocknr.:
- 135-4505
- Fabrikantnummer:
- 4-1462037-7 IM07GR
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 220V dc | |
| Maximum Switching Power DC | 60 W | |
| Series | IM | |
| Latching | No | |
| Length | 10mm | |
| Depth | 6mm | |
| Height | 5.65mm | |
| Dimensions | 10 x 6 x 5.65mm | |
| Terminal Type | Through Hole | |
| Switching Current | 2A | |
| Number of Poles | 2 | |
| Application | Signal | |
| Maximum Switching Power AC | 62.5VA | |
| Maximum Operating Temperature | +85°C | |
| Coil Power | 140mW | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Gold Plated | |
| Features | Bifurcated Contacts, Low Coil Power Consumption | |
| Operating Temperature Range | -40 → +85°C | |
| Coil Resistance | 2880Ω | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Series IM | ||
Latching No | ||
Length 10mm | ||
Depth 6mm | ||
Height 5.65mm | ||
Dimensions 10 x 6 x 5.65mm | ||
Terminal Type Through Hole | ||
Switching Current 2A | ||
Number of Poles 2 | ||
Application Signal | ||
Maximum Switching Power AC 62.5VA | ||
Maximum Operating Temperature +85°C | ||
Coil Power 140mW | ||
Minimum Operating Temperature -40°C | ||
Contact Material Gold Plated | ||
Features Bifurcated Contacts, Low Coil Power Consumption | ||
Operating Temperature Range -40 → +85°C | ||
Coil Resistance 2880Ω | ||
Telecom-Signal Relays IM Series
The TE DPDT telecom SMT relay is a surface mount Double pole double throw relay that is suitable for a range of uses in telecommunications, optical network terminals, modems, office and business equipment, and consumer electronics. Each TE DPDT telecom SMT relay offers great performance and small board footprint due to its slimline and low profile 10 x 6 x 5.65mm relay.
Gull wing SMT Legs.
Bifurcated contacts, gold plated.
Hermetically sealed (RT V), IP67.
High mechanical shock resistance up to 300G functional, 500G survival
INsulation resistance at 500 V dc > 109Ω.
High surge capability - Meets Telcordia TR-NWT-001089 (2/10μs) & EC 60950 (10/700μs).
Bifurcated contacts, gold plated.
Hermetically sealed (RT V), IP67.
High mechanical shock resistance up to 300G functional, 500G survival
INsulation resistance at 500 V dc > 109Ω.
High surge capability - Meets Telcordia TR-NWT-001089 (2/10μs) & EC 60950 (10/700μs).
Approvals
UL

Gerelateerde Links
- TE Connectivity Surface Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 3V dc Coil, 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay, 4.5V dc Coil, 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay, 1.5V dc Coil, 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 2.5V dc Coil, 2A Switching Current, DPDT