TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, SPDT

Subtotaal (1 eenheid)*

€ 273,74

(excl. BTW)

€ 331,23

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 273,74

*prijsindicatie

RS-stocknr.:
481-378
Fabrikantnummer:
3-1617162-3
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

1A

Niet conform

Land van herkomst:
IN
The TE Connectivity General purpose signal relay is engineered to deliver reliable performance in diverse applications. This innovative product features a non-polarised, monostable design, making it suitable for direct current (DC) operations. Its 1 Form C SPDT-CO configuration ensures efficient contact switching, catering to a variety of circuit requirements. With a robust contact rating of 1A and a coil voltage of 5VDC, this relay promises longevity and stability under operational demands. The hermetically sealed enclosure offers protection against environmental factors, making it ideal for challenging conditions. This relay also incorporates advanced technical features such as coil polarity protection and a coil suppression diode, enhancing its overall functionality and safety. Ideal for board mounting, it serves well in applications where space and efficiency are paramount.

Engineered for reliable performance across various applications
Non polarised monostable design allows for versatile integration
1 Form C SPDT CO configuration optimises contact switching functionality
Robust contact rating ensures durability in demanding circuits
Designed to withstand a wide operating temperature range
Hermetically sealed for enhanced protection against environmental influences
Incorporates coil polarity protection for increased safety
Features coil suppression diode to minimise voltage spikes
Board mountable for efficient use of space in compact designs

Gerelateerde Links