TE Connectivity PCB Mount Signal Relay, 15V dc Coil, 1.2A Switching Current, SPST
- RS-stocknr.:
- 480-969
- Fabrikantnummer:
- 5-1393763-0
- Fabrikant:
- TE Connectivity
Subtotaal (1 tube van 20 eenheden)*
€ 199,86
(excl. BTW)
€ 241,83
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 + | € 199,86 | € 9,993 |
*prijsindicatie
- RS-stocknr.:
- 480-969
- Fabrikantnummer:
- 5-1393763-0
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 15V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 1.2 A | |
| Switching Current | 1.2A | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 15V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 1.2 A | ||
Switching Current 1.2A | ||
- Land van herkomst:
- DE
The TE Connectivity reed relay is designed to meet the challenging demands of various applications. Built for reliability and performance, this relay ensures efficient and stable operation, making it an ideal choice for both commercial and industrial use. The innovative design offers significant operational advantages, including enhanced switching capabilities and a robust construction that withstands environmental stresses. The product adheres to strict compliance standards, ensuring safety and dependability. Coupled with its lightweight design, it offers easy integration into a multitude of applications, helping to streamline processes and improve overall system efficiency.
Optimised for wave soldering processes, accommodating higher temperatures
Complies with EU RoHS and ELV directives, ensuring a safer product for the environment
Halogen-free construction contributes to reduced environmental impact
Designed to function effectively under varying conditions, providing reliability
Components are manufactured to exacting standards, ensuring high-quality performance
Meets compliance regulations for REACH, promoting safe usage in the European market
Part of a broader series designed for diverse applications, enhancing versatility
Complies with EU RoHS and ELV directives, ensuring a safer product for the environment
Halogen-free construction contributes to reduced environmental impact
Designed to function effectively under varying conditions, providing reliability
Components are manufactured to exacting standards, ensuring high-quality performance
Meets compliance regulations for REACH, promoting safe usage in the European market
Part of a broader series designed for diverse applications, enhancing versatility
Gerelateerde Links
- TE Connectivity PCB Mount Signal Relay, 15V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 24V dc Coil, SPST
- TE Connectivity Panel Mount Signal Relay, 24V Coil, SPST-NO
- TE Connectivity Panel Mount Signal Relay, 12V Coil, 8A Switching Current, SPST-NO
- TE Connectivity Surface Mount Signal Relay, 15V dc Coil, 2A Switching Current, SPDT
- TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 1.25A Switching Current, SPST
- TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 3A Switching Current, SPST
- TE Connectivity Signal Relay, 12V dc Coil, 100mA Switching Current, SPST-NO
