TE Connectivity Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- RS-stocknr.:
- 473-040
- Fabrikantnummer:
- 1617130-2
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 2 eenheden)*
€ 231,59
(excl. BTW)
€ 280,22
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 231,59 | € 115,795 |
*prijsindicatie
- RS-stocknr.:
- 473-040
- Fabrikantnummer:
- 1617130-2
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Maximum Switching Current DC | 1 A | |
| Switching Current | 1A | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Maximum Switching Current DC 1 A | ||
Switching Current 1A | ||
Niet conform
- Land van herkomst:
- IN
The TE Connectivity general-purpose signal relay is designed for reliable DC applications. Recognised for its non-polarised, monostable configuration, this versatile relay operates effectively with a contact arrangement of 2 Form C DPDT-CO, ensuring optimal performance in diverse settings. With a robust 1 A contact rating and a 12 VDC coil voltage, it provides secure control over various electronic circuits. The relay's hermetically sealed enclosure ensures durability, safeguarding it from environmental challenges while enhancing its longevity. Furthermore, the board mount design allows for streamlined installation, making it an ideal choice for engineers and technicians who require dependable relay solutions in compact spaces. Its combined features of coil power protection and low halogen content highlight a commitment to both operational safety and environmental compliance.
Operates effectively in a wide temperature range from -65 to 125 °C
Designed to withstand vibrations and shocks, ensuring resilience in demanding situations
Features coil polarity protection and suppression diodes for added circuitry protection
Manufactured with low halogen materials, supporting environmental responsibility
Extended leads facilitate easy connections and enhanced installation flexibility
Suitable for a variety of applications, providing versatile usage across industries
Designed to withstand vibrations and shocks, ensuring resilience in demanding situations
Features coil polarity protection and suppression diodes for added circuitry protection
Manufactured with low halogen materials, supporting environmental responsibility
Extended leads facilitate easy connections and enhanced installation flexibility
Suitable for a variety of applications, providing versatile usage across industries
Gerelateerde Links
- TE Connectivity Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 12V Coil, 1A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Panasonic Surface Mount Latching Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
