TE Connectivity Signal Relay, 6 → 8V dc Coil, 2A Switching Current, DPDT
- RS-stocknr.:
- 472-905
- Fabrikantnummer:
- 1617030-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 199,67
(excl. BTW)
€ 241,60
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 199,67 |
*prijsindicatie
- RS-stocknr.:
- 472-905
- Fabrikantnummer:
- 1617030-1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 6 → 8V dc | |
| Contact Configuration | DPDT | |
| Maximum Switching Current DC | 2 A | |
| Switching Current | 2A | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 6 → 8V dc | ||
Contact Configuration DPDT | ||
Maximum Switching Current DC 2 A | ||
Switching Current 2A | ||
Niet conform
- Land van herkomst:
- IN
The TE Connectivity general-purpose signal relay is designed for use in various applications requiring reliable performance in demanding conditions. As a non-polarized, monostable component, it offers flexibility in usage, ensuring that it fits seamlessly into your designs. With a 2 Form C DPDT-CO contact arrangement, it provides dual functionality, making it ideal for complex circuits. The relay boasts a wide operating temperature range, enabling it to function effectively in environments from -65°C to 125°C. Its exceptional coil voltage rating of 6-8 VDC and power rating of 0.204 W ensure efficient energy use, while the hermetically sealed enclosure enhances durability and reliability. Whether for industrial or consumer applications, this relay promises expert performance and longevity.
Utilises a non-polarized, monostable coil magnetic system for versatility
Compact design suitable for board mount applications
Durable solder pin terminations simplify installation
Offers high shock resistance up to 100G's for enhanced reliability
Designed to maintain performance under extreme temperatures
Low halogen content reflects environmental considerations
Wide operating range makes it suitable for diverse applications
Provides a dual contact arrangement for greater circuit options
Compact design suitable for board mount applications
Durable solder pin terminations simplify installation
Offers high shock resistance up to 100G's for enhanced reliability
Designed to maintain performance under extreme temperatures
Low halogen content reflects environmental considerations
Wide operating range makes it suitable for diverse applications
Provides a dual contact arrangement for greater circuit options
Gerelateerde Links
- TE Connectivity Signal Relay, 6 → 8V dc Coil, 2A Switching Current, DPDT
- RS PRO Signal Relay, 5V dc Coil, 2A Switching Current, 2CO, DPDT
- TE Connectivity Panel Mount Signal Relay, 25.5V Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 12V Coil, 2A Switching Current, DPDT
- Surface Mount Signal Relay, 4.5V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 6V Coil, 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay, 26.5V Coil, 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay, 12V Coil, 2A Switching Current, DPDT
